KYOCERA AVX - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCBY227M004CRSZ0723E TTI: TCBY227M004CRSZ0723E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 4 VDC | Reel | ||||||||||||
Mfr: TCBB226M006CRSZ0H23E TTI: TCBB226M006CRSZ0H23E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 22 uF | 6.3 VDC | Reel | ||||||||||||
Mfr: TCBD107M010CRSZ0H23E TTI: TCBD107M010CRSZ0H23E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCBD227M004CRSZ0H23E TTI: TCBD227M004CRSZ0H23E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 4 VDC | Reel | ||||||||||||
Mfr: TCBB107M002CRSZ0723E TTI: TCBB107M002CRSZ0723E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 100 uF | 2.5 VDC | Reel | ||||||||||||
Mfr: TCH9157M035W0055L TTI: TCH9157M035W0055L KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 150UF 35V 20% ESR 55 | 0In Stock | 150 uF | 35 VDC | Waffle | |||||||||||||
Mfr: TCH9157M035W0055U TTI: TCH9157M035W0055U KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 150 uF | 35 VDC | Waffle | |||||||||||||
Mfr: TCH9157M035W0055J TTI: TCH9157M035W0055J KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 150UF 35V 20% 9(CASE SIZE) | Not Available Online | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 55 mOhms | 11.5 mm | 12.5 mm | 6.15 mm | Waffle | |||||
Mfr: TCBB107M004R0070EA TTI: TCBB107M004R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF ESR=70Ohms cross to TCQB107M004R0070E AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJD227M010R0050E TTI: TCJD227M010R0050E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJD336M025R0060E TTI: TCJD336M025R0060E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60mOhm Black Resin | 0In Stock | 33 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCJD336M035R0070E TTI: TCJD336M035R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJB107M006R0040E TTI: TCJB107M006R0040E KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm Black Res | 0In Stock | 100 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJE107M025R0080E TTI: TCJE107M025R0080E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm Black Resi | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 80 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJD336M035R0100 TTI: TCJD336M035R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJB227M004R0035 TTI: TCJB227M004R0035 KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJD156M035R0100E TTI: TCJD156M035R0100E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm Black Resi | Not Available Online | 15 uF | 35 VDC | Reel | |||||||||||||
Mfr: TCJD336M035R0100E TTI: TCJD336M035R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | 33 uF | 35 VDC | Reel | |||||||||||||
Mfr: TCJD226M035R0100E TTI: TCJD226M035R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | 100 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | ||||||
Mfr: TCJB107M006R0055E TTI: TCJB107M006R0055E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm Black Res | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | 55 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: TCJD156M050R0150E TTI: TCJD156M050R0150E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=150mOhm Black Resi | Not Available Online | SMD/SMT | 15 uF | 20 % | 50 VDC | - 55 C | + 125 C | 150 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJB107M006R0055 TTI: TCJB107M006R0055 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJB157M006R0035E TTI: TCJB157M006R0035E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=35mOhm Black Res | 0In Stock | 150 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJA106M006R0300E TTI: TCJA106M006R0300E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm Black Resin | 0In Stock | 10 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJD337M006R0040E TTI: TCJD337M006R0040E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm Black Res | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel |