KYOCERA AVX - Supercapacitors / Ultracapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZ055A683NSBCQ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 68uF 30% | Not Available Online | 68000 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 150 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-A | Bulk | |||||||
Mfr: BZ055A683ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 68uF -400 DISC-BY-MFG-05/22 | Not Available Online | 68000 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 125 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | ||||||||
Mfr: BZ125A105ZLBDY TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 1Farad ESR=.035 Ohm +20/-50% DISC-BY-MFG-6/22 | Not Available Online | 1 F | 5.5 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 350 mOhms | EDLC / Supercaps | - 25 C | + 70 C | 6.9 mm | BZ-A | Bulk | ||||||||
Mfr: BZ11CB223ZSBDH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12V 22uF ESR=.39Ohm +20/-50% | Not Available Online | 22 uF | 12 VDC | SMD/SMT | 1000 Hour | 390 mOhms | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||
Mfr: BZ15FB173PNBDW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15V 17000uF ESR=0.6O hm +20/-50% DISC-BY-MFG-6/22 | Not Available Online | 17 uF | 15 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 600 mOhms | 0 %, + 100 % | Horizontal | EDLC / Supercaps | - 20 C | + 75 C | BZ-B | Bulk | |||||||
Mfr: BZ014C453ZSB88 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 45uF 80 -20% DISC-BY-MFG-05/17 | Not Available Online | 45 uF | 4.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.1 mm | BZ-C | Bulk | ||||||||
Mfr: BZ025A204ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 200uF Tol. -20/ +80% DISC-BY-MFG-6/22 | Not Available Online | 200 uF | 5.5 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 60 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 4.1 mm | BZ-A | Bulk | ||||||
Mfr: BZ055B203ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.02F 80-20% | Not Available Online | 20 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | |||||||||
Mfr: BZ01CA223ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 22uF Tol. -20/+8 0% DISC-BY-MFG-6/22 | Not Available Online | 22 uF | 12 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 7.1 mm | BZ-A | Bulk | |||||||
Mfr: BZ01CB153ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 15uF Tol. -20/+8 0% DISC-BY-MFG-6/22 | Not Available Online | 15 uF | 12 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 6.4 mm | BZ-B | Bulk | |||||||
Mfr: BZ025A404ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 400uF -79.8 DISC-BY-MFG-6/22 | Not Available Online | 400 uF | 5.5 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 35 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 6.9 mm | BZ-A | Bulk | ||||||
Mfr: BZ015A603ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 60uF 5.5V -80+20% | Not Available Online | 60000 uF | 5.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 160 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.1 mm | BZ-A | Bulk | |||||||
Mfr: SCCS25B705PRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 7F 10X25mm Radial Low ESR | Not Available Online | 7 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 25 mm | 1000 Hour | 60 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCS25B705SRB | |||||
Mfr: SCMQ14D474PRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 0.47F 6.3X14mm Radial | Not Available Online | 470000 uF | 5.4 VDC | Radial | 9 mm (0.354 in) | 6.3 mm (0.248 in) | 14 mm | 6.3 mm | 1000 Hour | 400 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMQ14D474MRBB0 | |||
Mfr: SCMQ14H474PRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 0.47F 6.3X14mm Ra dial | Not Available Online | 470000 uF | 6 VDC | Radial | 9 mm (0.354 in) | 6.3 mm (0.248 in) | 14 mm | 6.3 mm | 1000 Hour | 500 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMQ14H474SRBB0 | |||
Mfr: SCMR22F155PRBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 1.5F 8X22mm Rad ial | Not Available Online | 1.5 F | 5.5 VDC | Radial | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 200 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22F155MRBA0 | ||||
Mfr: BZ014B333ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5v 33uF Tol. -20/+ 80% | Not Available Online | 33000 uF | 4.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 150 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | ||||||||
Mfr: BZ015A503ZCB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 50uF Tol. -20/+80% | Not Available Online | 50000 uF | 5.5 VDC | Connector | 28 mm | 17 mm | 1000 Hour | 50 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 3.5 mm | BZ-A | Bulk | |||||||
Mfr: BZ05CA103ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 10uF Tol. -20/+8 0% DISC-BY-MFG-6/22 | Not Available Online | 10000 uF | 12 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 500 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 6.5 mm | BZ-A | Bulk | ||||||
Mfr: BZ055A333ZCB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 33uF Tol. -20/+80% | Not Available Online | 33000 uF | 5.5 VDC | Connector | 20 mm | 15 mm | 1000 Hour | 250 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 3.5 mm | BZ-A | Bulk | |||||||
Mfr: BZ019A333ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9v 33uF Tol. -20/+80 % | Not Available Online | 33000 uF | 9 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 250 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 8.4 mm | BZ-A | Bulk | |||||||
Mfr: BZ02CA903ZLBBI TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12V 0.09F 80 -20% | Not Available Online | 90000 uF | 12 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 90 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | ||||||||
Mfr: BZ029A124ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9v 120uF Tol. -20/+8 0% | Not Available Online | 120 uF | 9 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 70 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 8.7 mm | BZ-A | Bulk | |||||||
Mfr: BZ013B503ZSBBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6V 0.05F 80-20% | Not Available Online | 50000 uF | 3.6 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | ||||||||
Mfr: BZ113B104ZSBAJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6V 0.10F 80-20% DISC-BY-MFG-6/22 | Not Available Online | 100 uF | 3.6 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk |