KYOCERA AVX - Supercapacitors / Ultracapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMT22D505MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 5F 12.5X22mm Radial | Not Available Online | 5 F | 5.4 VDC | Radial | 12.5 mm (0.492 in) | 22 mm | 1000 Hour | 65 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 12.5 mm | SCM | Bulk | ||||||
Mfr: SCMR22C155SSBA0H TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 1.5F ESR=590mOhms Case=22mm Radial | 0In Stock | Bulk | ||||||||||||||||||||
Mfr: SCMR18H105MSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 1F 8X18mm Solder Pin | Not Available Online | 1 F | 6 VDC | Radial | 18 mm | 1000 Hour | 250 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCMR18J604MRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al | 0In Stock | 600000 uF | 8.1 VDC | Radial | 20.5 mm (0.807 in) | 18 mm | 24 mm | 1000 Hour | 400 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCMR18J604MRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al | 0In Stock | 600000 uF | 8.1 VDC | Radial | 20.5 mm (0.807 in) | 18 mm | 24 mm | 1000 Hour | 400 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCMR22L105MSBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin | 0In Stock | 1 F | 9 VDC | Radial | 8 mm (0.315 in) | 22 mm | 1000 Hour | 350 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | ||||||
Mfr: SCMS22D255MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 2.5F 10X22mm Radial | Not Available Online | 2.5 F | 5.4 VDC | Radial | 10 mm (0.394 in) | 22 mm | 1000 Hour | 75 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 10 mm | SCM | Bulk | ||||||
Mfr: SCCY68B407VSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin | 0In Stock | 400 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 68 mm | 1000 Hour | 4 mOhms | - 5 %, + 25 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCCX50B207VSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin | 0In Stock | 200 F | 2.7 VDC | Pin | 30 mm (1.181 in) | 50 mm | 1000 Hour | 6 mOhms | - 5 %, + 25 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCCY83B607SSBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 600F 35X83mm So lder Pin | 0In Stock | 600 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 83 mm | 1000 Hour | 1 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCMZ1EK507MRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 500F 16V 68X418 | 0In Stock | 500 F | 16 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||||||||||
Mfr: SCCY71B407SLBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35x71mm We ldable Pin Low ESR | 0In Stock | 400 F | 2.7 VDC | Radial | 35 mm (1.378 in) | 71 mm | 1000 Hour | 1.8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | SCCY71B407PLBLE | ||||||
Mfr: SCMR18L604MRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 9V .6F 8X18mm Radial | 0In Stock | 600000 uF | 9 VDC | Radial | 20.5 mm (0.807 in) | 24 mm | 18 mm | 1000 Hour | 1.08 Ohms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCCW45B107VSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin | 0In Stock | 100 F | 2.7 VDC | Pin | 22 mm (0.866 in) | 45 mm | 1000 Hour | 8 mOhms | - 5 %, + 25 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCCY85B607SLBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 600F 35X85mm We ldable Pin Low ESR | 0In Stock | 600 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 85 mm | 1000 Hour | 1.6 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCMR22J105MRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l | 0In Stock | 1 F | 8.1 VDC | Radial | 20.5 mm (0.807 in) | 22 mm | 24 mm | 1000 Hour | 350 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCMR18J604SSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .6F 8X18mm Solder Pin | 0In Stock | 600000 uF | 8.1 VDC | Radial | 8 mm (0.315 in) | 18 mm | 9.5 mm | 1000 Hour | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 20 mm | SCM | Bulk | SCMR18J604MSBA0 | ||||
Mfr: SCCV40B606MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 60F 18x40mm Radial | 0In Stock | 60 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 40 mm | 1000 Hour | 15 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCMR22H155MRTB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 1.5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Waffle | ||||||||||||||
Mfr: SCMR14C474MRTA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMR22G105SSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors SUPERCAP MODULES | 0In Stock | 1 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMR22C155PRBA0 TTI: SCMR22C155PRBA0 KYOCERA AVX Supercapacitors / Ultracapacitors 5V 1.5F 8X22mm Radia l | Not Available Online | 1.5 F | 5 VDC | Radial | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 190 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22C155MRBA0 | ||||
Mfr: SCCR12B105SRAH TTI: SCCR12B105SRAH KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.0F 2.7V 8X12 | Not Available Online | EDLC / Supercaps | Ammo Pack | |||||||||||||||||||
Mfr: BZ054B473ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 47uF ESR=0.1Ohm +20/-50% DISC-BY-MFG-6/22 | Not Available Online | 47 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 100 mOhms | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||
Mfr: BZ054B223ZSBBQ-L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 0.02F 80-20% | Not Available Online | 22 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 170 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk |