• Supercapacitors / Ultracapacitors

SCC LE - KYOCERA AVX - Supercapacitors / Ultracapacitors

56 Results
56 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SCCU25B256SRBLE
TTI: SCCU25B256SRBLE
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 2.7V 25F 16x25mm Rad ial Low ESR

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
1000 Hour
20 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCX50B227SSBLE
TTI: SCCX50B227SSBLE
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 220F ESR=5mOhms Case=50mm Radial

0In Stock

Please adjust quantity to Min / Mult value
220 F
2.7 VDC
Radial
30 mm (1.181 in)
50 mm
1000 Hour
5 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCY83B507S3PBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 500F 35x83mm 3- Prong Solder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
500 F
2.7 VDC
Pin
35 mm (1.378 in)
83 mm
1000 Hour
1.2 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCW50B127SSBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 2.7V 120F 22X50mm So lder Pin

Not Available Online

Call
or
View Details
120 F
2.7 VDC
Radial
22 mm (0.866 in)
50 mm
1000 Hour
6 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCY1AB857S3PBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 2.7V 850F 35x115mm 3 -Prong Solder Pin

Not Available Online

Call
or
View Details
850 F
2.7 VDC
Pin
35 mm (1.378 in)
115 mm
1000 Hour
1 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCR20B335SRBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 2.7V 3.3F ESR=45mOhm 8x20mm Radial

Not Available Online

Call
or
View Details
3.3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
45 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCV40B506SRBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 50F 18x40mm Rad ial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 F
2.7 VDC
Radial
8 mm (0.315 in)
18 mm (0.709 in)
40 mm
1000 Hour
15 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCY83B507SLBLE
TTI: SCCY83B507SLBLE
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 500F 35x83mm We ldable Pin Low ESR

0In Stock

Please adjust quantity to Min / Mult value
500 F
2.7 VDC
Pin
35 mm (1.378 in)
83 mm
1000 Hour
1 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
SCCY83B507PLBLE
Datasheet
Mfr: SCCY69B407S3PBLE
TTI: SCCY69B407S3PBLE
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 400F 35x69mm 3- Prong Solder Pin

0In Stock

Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Pin
35 mm (1.378 in)
69 mm
1000 Hour
1.3 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCY68B407SSBLE
TTI: SCCY68B407SSBLE
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin

0In Stock

Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Radial
35 mm (1.378 in)
68 mm
1000 Hour
2.2 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCY1AB857SLBLE
TTI: SCCY1AB857SLBLE
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 850F 35X115mm W eldable Pin Low ESR

0In Stock

Please adjust quantity to Min / Mult value
850 F
2.7 VDC
Pin
35 mm (1.378 in)
115 mm
1000 Hour
0.8 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
SCCY1AB857PLBLE
Datasheet
Mfr: SCCY83B607SLBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 600F 35X83mm Weldable Pin Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600 F
2.7 VDC
Pin
35 mm (1.378 in)
83 mm
1000 Hour
1.6 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
SCCY83B607PLBLE
Datasheet
Mfr: SCCX66B307SABLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 1.2F 6.3x15mm Radial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
300 F
2.7 VDC
30 mm (1.181 in)
66 mm
1000 Hour
- 10 %, + 30 %
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCY1KB707ALBLECP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 700F 35x105mm Weldable Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
700 F
2.7 VDC
Quick Connect
35 mm (1.378 in)
105 mm
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCN50B187SSBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 2.7V 180F 25X50mm So lder Pin

Not Available Online

Call
or
View Details
180 F
2.7 VDC
Pin
25 mm (0.984 in)
50 mm
1000 Hour
7 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
SCCY83B607S3PBLE KYOCERA AVX
Datasheet
Mfr: SCCY83B607S3PBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 600F 35x83mm 3- Prong Solder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600 F
2.7 VDC
Pin
12.75 mm (0.502 in)
35 mm (1.378 in)
83 mm
1000 Hour
1 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
83 mm
SCC LE
Bulk
SCCY73B407SLBLE KYOCERA AVX
Datasheet
Mfr: SCCY73B407SLBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 400F 35X73mm We ldable Pin Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Pin
12.75 mm (0.502 in)
35 mm (1.378 in)
73 mm
1000 Hour
1.8 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
73 mm
SCC LE
Bulk
SCCY66B367S3PBLE KYOCERA AVX
Datasheet
Mfr: SCCY66B367S3PBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
360 F
2.7 VDC
35 mm (1.378 in)
66 mm
1000 Hour
- 10 %, + 30 %
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCX66B307S3PBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 300F 30x60mm 3- Prong Solder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
300 F
2.7 VDC
Pin
30 mm (1.181 in)
66 mm
1000 Hour
6 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCY83B607SSBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 600F 35X83mm So lder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600 F
2.7 VDC
Pin
35 mm (1.378 in)
83 mm
1000 Hour
1 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCY71B407SLBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 400F 35x71mm We ldable Pin Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Radial
35 mm (1.378 in)
71 mm
1000 Hour
1.8 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
SCCY71B407PLBLE
Datasheet
Mfr: SCCY85B607SLBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 600F 35X85mm We ldable Pin Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600 F
2.7 VDC
Pin
35 mm (1.378 in)
85 mm
1000 Hour
1.6 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
SCCX66B307S2PBLE KYOCERA AVX
Datasheet
Mfr: SCCX66B307S2PBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 300F 30mm Radial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
300 F
2.7 VDC
30 mm (1.181 in)
66 mm
1000 Hour
- 10 %, + 30 %
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCS20B505SRBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 5F ESR=40mOhm 10x20mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
2.7 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
20 mm
1000 Hour
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCY1KB707SLBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 700F 35X105mm W eldable Pin Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
700 F
2.7 VDC
Pin
35 mm (1.378 in)
105 mm
1000 Hour
0.9 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
SCCY1KB707PLBLE
  • 1
  • 2
  • 3