• Supercapacitors / Ultracapacitors

SCC-E - KYOCERA AVX - Supercapacitors / Ultracapacitors

59 Results
59 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SCCR12E105PRB
TTI: SCCR12E105PRB
KYOCERA AVX
Availability:

21In Stock

End of Life
Supercapacitors / Ultracapacitors 3V 1F 8X12mm Radial Low ESR

21In Stock

Call
or
View Details
1 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
12 mm
1000 Hour
180 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCCR12E105SRB
Datasheet
Mfr: SCCT20E106SRB
TTI: SCCT20E106SRB
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 3V 10F 12.5X20mm Rad ial Low ESR

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
10 F
3 VDC
Radial
5.5 mm (0.217 in)
12.5 mm (0.492 in)
20 mm
1000 Hour
50 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCS30E106SRB
TTI: SCCS30E106SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 10F 10X30mm Radial Low ESR

0In Stock

Please adjust quantity to Min / Mult value
10 F
3 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
30 mm
1000 Hour
50 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCU30E356SRB
TTI: SCCU30E356SRB
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 3V 35F 16X30mm Radia l

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
35 F
3 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
30 mm
1000 Hour
20 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCCU30E356MRB
Datasheet
Mfr: SCCR20E335SRB
TTI: SCCR20E335SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 3.3F 8X20mm Radia l Low ESR

0In Stock

Please adjust quantity to Min / Mult value
3.3 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
95 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCR12E105SRB
TTI: SCCR12E105SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 1F 8X12mm Radial Low ESR

0In Stock

Please adjust quantity to Min / Mult value
1 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
12 mm
1000 Hour
180 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCV40E506SRB
TTI: SCCV40E506SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 50F 18X40mm Radia l

0In Stock

Please adjust quantity to Min / Mult value
50 F
3 VDC
Radial
8 mm (0.315 in)
18 mm (0.709 in)
40 mm
1000 Hour
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCT30E156SRB
TTI: SCCT30E156SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 15F 12.5X30mm Rad ial Low ESR

0In Stock

Please adjust quantity to Min / Mult value
15 F
3 VDC
Radial
5.5 mm (0.217 in)
12.5 mm (0.492 in)
30 mm
1000 Hour
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCU25E256SRB
TTI: SCCU25E256SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l

0In Stock

Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
1000 Hour
27 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCCU25E256MRB
Datasheet
Mfr: SCCU30E356MRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 35F 16X30mm Radia l

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
35 F
3 VDC
Radial
8 mm (0.315 in)
16 mm (0.63 in)
30 mm
1000 Hour
20 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCU25E256MRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
8 mm (0.315 in)
16 mm (0.63 in)
25 mm
1000 Hour
27 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCT35E226SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3.0V 22F 12.5x35mm R adial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 F
3 VDC
Radial
12.5 mm (0.492 in)
35 mm
1000 Hour
34 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SC010210
Datasheet
Mfr: SCCQ12E105SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 3V 1F 6.3X12mm Radial Low ESR

Not Available Online

Call
or
View Details
1 F
3 VDC
Radial
2.3 mm (0.091 in)
6.3 mm (0.248 in)
12 mm
1000 Hour
240 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCS20E505SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 3V 5F ESR=70mOhms Case=20mm Radial

Not Available Online

Call
or
View Details
5 F
3 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
20 mm
1000 Hour
70 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCS25E705SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 7F 10X25mm Radial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7 F
3 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
25 mm
1000 Hour
60 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCR16E205SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 3V 2F 8X16mm Radial Low ESR

Not Available Online

Call
or
View Details
2 F
3 VDC
Radial
3.2 mm (0.126 in)
8 mm (0.315 in)
16 mm
1000 Hour
100 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCR25E505SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 5F 8X25mm Radial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
25 mm
1000 Hour
85 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCV40E606MRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3.0V 60F 18x40mm Rad ial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60 F
3 VDC
Radial
18 mm (0.709 in)
40 mm
1000 Hour
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCV60E107SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
3 VDC
Radial
18 mm (0.709 in)
60 mm
1000 Hour
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
SCC-E
Bulk
SCCS25E106SRB KYOCERA AVX
Datasheet
Mfr: SCCS25E106SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
10 F
3 VDC
10 mm (0.394 in)
25 mm
1000 Hour
- 10 %, + 30 %
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCCQ12E105PRTC1 KYOCERA AVX
Datasheet
Mfr: SCCQ12E105PRTC1
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
EDLC / Supercaps
SCC-E
Tray
SCCR20E335PRBT3 KYOCERA AVX
Datasheet
Mfr: SCCR20E335PRBT3
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
EDLC / Supercaps
SCC-E
Bulk
Datasheet
Mfr: SCCQ12E105PRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 3V 1F 6.3X12mm Radia l Low ESR

Not Available Online

Call
or
View Details
1 F
3 VDC
Radial
2.3 mm (0.091 in)
6.3 mm (0.248 in)
12 mm
1000 Hour
240 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCCQ12E105SRB
SCCQ15E125SRB KYOCERA AVX
Datasheet
Mfr: SCCQ15E125SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
1.2 F
3 VDC
6.3 mm (0.248 in)
15 mm
- 10 %, + 30 %
EDLC / Supercaps
SCC-E
Bulk
SCCQ15E125SRTP2 KYOCERA AVX
Datasheet
Mfr: SCCQ15E125SRTP2
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
EDLC / Supercaps
SCC-E
Tray
  • 1
  • 2
  • 3