KYOCERA AVX - Tantalum Capacitors - Solid SMD
76.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJD106K035RNJ TTI: TAJD106K035RNJ KYOCERA AVX Availability: 3.000In Stock166.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 10uF 10% | 3.000In Stock166.500 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD106K035R | ||
Mfr: TAJB106K016RNJ TTI: TAJB106K016RNJ KYOCERA AVX Availability: 28.000In Stock328.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 10uF 10% 1210 ES R= 2.8 Ohm | 28.000In Stock328.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 16 VDC | 10 % | 2.8 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB106K016R | ||
Mfr: TAJA105K016RNJ TTI: TAJA105K016RNJ KYOCERA AVX Availability: 30.000In Stock292.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 1uF 10% 1206 | 30.000In Stock292.000 On Order Expected Limited Supply | Reel | TAJ Standard | 1 uF | 16 VDC | 10 % | 11 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA105K016R | ||
Mfr: TAJA106K016RNJ TTI: TAJA106K016RNJ KYOCERA AVX Availability: 278.000In Stock3.000.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 10uF 10% 1206 ES R= 3 Ohm | 278.000In Stock3.000.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 16 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA106K016R | ||
Mfr: TAJC106K035RNJ TTI: TAJC106K035RNJ KYOCERA AVX Availability: 9.000In Stock139.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 10uF 10% 2312 ES R= 1.6 Ohm | 9.000In Stock139.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106K035R | ||
Mfr: TAJA106K010RNJ TTI: TAJA106K010RNJ KYOCERA AVX Availability: 96.000In Stock744.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R= 3 Ohm | 96.000In Stock744.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 10 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA106K010R | ||
Mfr: TAJC106K016RNJ TTI: TAJC106K016RNJ KYOCERA AVX Availability: 0In Stock133.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 10uF 10% | 0In Stock133.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 16 VDC | 10 % | 2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106K016R | ||
Mfr: TAJB105K035RNJ TTI: TAJB105K035RNJ KYOCERA AVX Availability: 14.000In Stock88.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 1uF 10% | 14.000In Stock88.000 On Order Expected Limited Supply | Reel | TAJ Standard | 1 uF | 35 VDC | 10 % | 6.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB105K035R | ||
Mfr: TPSD106K035R0300 TTI: TPSD106K035R0300 KYOCERA AVX Availability: 2.000In Stock44.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 10uF 35V 10% L ESR | 2.000In Stock44.500 On Order Expected Limited Supply | Reel | TPS | 10 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJA476K006RNJ TTI: TAJA476K006RNJ KYOCERA AVX Availability: 18.000In Stock62.000 On Order Expected 23-Nov-26 Limited Supply Tantalum Capacitors - Solid SMD 6.3V 47uF 10% 1206 E SR= 1.6 Ohm | 18.000In Stock62.000 On Order Expected 23-Nov-26 Limited Supply | Reel | TAJ Standard | 47 uF | 6.3 VDC | 10 % | 1.6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA476K006R | ||
Mfr: TAJE477M010RNJ TTI: TAJE477M010RNJ KYOCERA AVX Availability: 3.600In StockLimited Supply Tantalum Capacitors - Solid SMD 10V 470uF 20% 2917 E SR= 500 mOhm | 3.600In StockLimited Supply | Reel | TAJ Standard | 470 uF | 10 VDC | 20 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE477M010R | ||
Mfr: TAJB107K006RNJ TTI: TAJB107K006RNJ KYOCERA AVX Availability: 4.000In Stock238.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 ESR= 1.7Ohms 10% | 4.000In Stock238.000 On Order Expected Limited Supply | Reel | TAJ Standard | 100 uF | 6.3 VDC | 10 % | 1.7 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB107K006R | ||
Mfr: TAJA475K016RNJ TTI: TAJA475K016RNJ KYOCERA AVX Availability: 4.000In Stock92.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 1206 E SR= 4 Ohm | 4.000In Stock92.000 On Order Expected Limited Supply | Reel | TAJ Standard | 4.7 uF | 16 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA475K016R | ||
Mfr: TAJC106K025RNJ TTI: TAJC106K025RNJ KYOCERA AVX Availability: 1.500In Stock47.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 25V 10uF 10% 2312 ES R= 1.8 Ohm | 1.500In Stock47.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 25 VDC | 10 % | 1.8 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106K025R | ||
Mfr: TPSD476K025R0250 TTI: TPSD476K025R0250 KYOCERA AVX Availability: 19.000In Stock49.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 47uF 25V 10% L ESR | 19.000In Stock49.000 On Order Expected Limited Supply | Reel | TPS | 47 uF | 25 VDC | 10 % | 250 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSE476K035R0200 TTI: TPSE476K035R0200 KYOCERA AVX Availability: 2.800In Stock22.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 47uF 10% 2917 ES R= 200 mOhm | 2.800In Stock22.000 On Order Expected Limited Supply | Reel | TPS | 47 uF | 35 VDC | 10 % | 200 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJC107K010RNJ TTI: TAJC107K010RNJ KYOCERA AVX Availability: 25.500In Stock70.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1 .2Ohms 10% | 25.500In Stock70.000 On Order Expected Limited Supply | Reel | TAJ Standard | 100 uF | 10 VDC | 10 % | 1.2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC107K010R | ||
Mfr: TAJD476K025RNJ TTI: TAJD476K025RNJ KYOCERA AVX Availability: 5.000In Stock57.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 25V 47uF 10% | 5.000In Stock57.500 On Order Expected Limited Supply | Reel | TAJ Standard | 47 uF | 25 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD476K025R | ||
Mfr: TAJC475K035RNJ TTI: TAJC475K035RNJ KYOCERA AVX Availability: 2.000In Stock81.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 4.7uF 10% | 2.000In Stock81.000 On Order Expected Limited Supply | Reel | TAJ Standard | 4.7 uF | 35 VDC | 10 % | 2.2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC475K035R | ||
Mfr: TAJD106K050RNJ TTI: TAJD106K050RNJ KYOCERA AVX Availability: 2.000In Stock18.000 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 50V 10uF 10% 2917 ES R= 800 mOhm | 2.000In Stock18.000 On Order Expected Limited Supply | Reel | TAJ Standard | 10 uF | 50 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD106K050R | ||
Mfr: TPSC227K006R0125 TTI: TPSC227K006R0125 KYOCERA AVX Availability: 1.500In Stock15.000 On Order Expected 08-Apr-27 Limited Supply Tantalum Capacitors - Solid SMD 220UF 6V 10% C | 1.500In Stock15.000 On Order Expected 08-Apr-27 Limited Supply | Reel | TPS | 220 uF | 6.3 VDC | 10 % | 125 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSC107K006R0150 TTI: TPSC107K006R0150 KYOCERA AVX Availability: 22.000In Stock104.500 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 100uF 6.3V 10% L ESR | 22.000In Stock104.500 On Order Expected Limited Supply | Reel | TPS | 100 uF | 6.3 VDC | 10 % | 150 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJC226K025RNJ TTI: TAJC226K025RNJ KYOCERA AVX Availability: 11.000In StockLimited Supply Tantalum Capacitors - Solid SMD 25V 22uF 10% | 11.000In StockLimited Supply | Reel | TAJ Standard | 22 uF | 25 VDC | 10 % | 1.4 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC226K025R | ||
Mfr: TAJB106K020RNJ TTI: TAJB106K020RNJ KYOCERA AVX Availability: 32.000In Stock68.000 On Order Expected 14-Jan-27 Limited Supply Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ES R= 2.1 Ohm | 32.000In Stock68.000 On Order Expected 14-Jan-27 Limited Supply | Reel | TAJ Standard | 10 uF | 20 VDC | 10 % | 2.1 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB106K020R | ||
Mfr: TAJE476K035RNJ TTI: TAJE476K035RNJ KYOCERA AVX Availability: 1.600In Stock28.400 On Order Expected Limited Supply Tantalum Capacitors - Solid SMD 35V 47uF 10% | 1.600In Stock28.400 On Order Expected Limited Supply | Reel | TAJ Standard | 47 uF | 35 VDC | 10 % | 900 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE476K035R |