KYOCERA AVX - Tantalum Capacitors - Wet
2.901 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TWAE108M050CBEZ0700 TTI: TWAE108M050CBEZ0700 KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet WET TANT STANDARD | Not Available Online | 1000 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Bulk | |||||
Mfr: TWAE108M075SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1000 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 500 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE337M100CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 330 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 800 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE757M075CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 750 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE478M025CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 4700 uF | 25 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 500 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE108K050SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1000 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 1 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWAE567K060SBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 560 uF | 60 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 800 mOhms | - 55 C | + 125 C | Wet Tantalum Capacitors | TWA | Tray | |||||
Mfr: TWAE308K050CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 50V 3KuF ESR=0.6ohms w/o Sleeve 10% | 0In Stock | 3000 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 500 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Tray | |||||
Mfr: TWCB107K060CCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet 60V 100uF ESR=2.52Ohms 10% T2 | Not Available Online | 100 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Reel | ||||||
Mfr: TWAA336M075SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 33 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 20 % | 2.5 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAD108M050CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 50V 1KpF ESR=1.5ohms 20% T3 | 0In Stock | 1000 uF | 50 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 20 % | 1.5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWCA106K050SLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 2.66 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray | |||||
Mfr: TWCA805K030SLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 8 uF | 30 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 3.32 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray | |||||
Mfr: TWAE477M100CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 470 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWCB476K050CCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 47 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWAA476K060CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 60V 47uF ESR=2ohms 1 0% T1 | 0In Stock | 47 uF | 60 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 2 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Bulk | |||||
Mfr: TWAE337K125SBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 330 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 1 Ohms | - 55 C | + 125 C | Tantalum Wet High Temperature | TWA-Y | Tray | |||||
Mfr: TWAE477M100SBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 470 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 700 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAB227K050SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 220 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 10 % | 900 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE477K125CBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 125V 470uF ESR=1ohms w/o Sleeve 10% | 0In Stock | TWA-Y | Tray | ||||||||||||||||
Mfr: TWCA226K075CLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 22 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray | ||||||
Mfr: TWCA106K025SLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 10 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 2.66 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray | |||||
Mfr: TWAE477K125CBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 125V 470uF 1Ohms W/O Sleeve High Temp 10% | 0In Stock | TWA-Y | Tray | ||||||||||||||||
Mfr: TWCA336K050SCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 33 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: 93026-40KS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet TWAE687K050SBDZ0000 | 0In Stock | 680 uF | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | Wet Tantalum Capacitors | 93026 | Tray |