KAF - KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - SMD/SMT
13.239 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KAF32LR72A475KU TTI: KAF32LR72A475KU KYOCERA AVX Availability: 87.000In Stock551.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7R 1210 10% AEC-Q200 FLEXITE | 87.000In Stock551.000 On Order Expected | 4.7 uF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 12101C475K4Z2A | ||
Mfr: KAF21KR72A104KU TTI: KAF21KR72A104KU KYOCERA AVX Availability: 14.000In Stock2.000.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .1uF X7R 0805 1 0% AEC-Q200 FLEXITER | 14.000In Stock2.000.000 On Order Expected | 100 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08051C104K4Z2A | ||
Mfr: KAF15AR71H102KT TTI: KAF15AR71H102KT KYOCERA AVX Availability: 1.036.000In Stock2.960.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% AEC-Q200 FLEXITE | 1.036.000In Stock2.960.000 On Order Expected | 1 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 06035C102K4Z2A | ||
Mfr: KAF21KR71H474KU TTI: KAF21KR71H474KU KYOCERA AVX Availability: 384.000In Stock400.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 0805 1 0% AEC-Q200 FLEXITER | 384.000In Stock400.000 On Order Expected | 470 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08055C474K4Z2A | ||
Mfr: KAF15AR71H104KT TTI: KAF15AR71H104KT KYOCERA AVX Availability: 1.160.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0603 10 % AEC-Q200 FLEXITERM | 1.160.000In Stock | 100 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 06035C104K4Z2A | ||
Mfr: KAF15AR72A103KT TTI: KAF15AR72A103KT KYOCERA AVX Availability: 1.220.000In Stock2.000.000 On Order Expected 12-Apr-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .01uF X7R 0603 10% AEC-Q200 FLEXITE | 1.220.000In Stock2.000.000 On Order Expected 12-Apr-27 | 10 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 06031C103K4Z2A | ||
Mfr: KAF21BR71H103KT TTI: KAF21BR71H103KT KYOCERA AVX Availability: 256.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01 uF X7R 0805 1 0% AEC-Q200 FLEXITER | 256.000In Stock | 10 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08055C103K4Z2A | ||
Mfr: KAF32LR71H106KU TTI: KAF32LR71H106KU KYOCERA AVX Availability: 3.000In Stock15.000 On Order Expected 20-Apr-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10 % AEC-Q200 FLEXITERM | 3.000In Stock15.000 On Order Expected 20-Apr-27 | 10 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 12105C106K4Z2A | ||
Mfr: KAF21BR71H104KM TTI: KAF21BR71H104KM KYOCERA AVX Availability: 2.970.000In Stock4.230.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10 % AEC-Q200 FLEXITERM | 2.970.000In Stock4.230.000 On Order Expected | 100 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08055C104K4Z4A | |||
Mfr: KAF21KR71H224KU TTI: KAF21KR71H224KU KYOCERA AVX Availability: 40.000In Stock400.000 On Order Expected 18-Mar-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .22uF X7R 0805 1 0% AEC-Q200 FLEXITER | 40.000In Stock400.000 On Order Expected 18-Mar-27 | 220 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08055C224K4Z2A | ||
Mfr: KAF21BR72A103KT TTI: KAF21BR72A103KT KYOCERA AVX Availability: 824.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V .01pF X7R 0805 10% AEC-Q200 FLEXITE | 824.000In Stock | 10 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08051C103K4Z2A | ||
Mfr: KAF21KR72A474KU TTI: KAF21KR72A474KU KYOCERA AVX Availability: 18.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V .47uF X7R 0805 10% AEC-Q200 FLEXITE | 18.000In Stock | 470 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08051C474K4Z2A | ||
Mfr: KAF32LR72A105KU TTI: KAF32LR72A105KU KYOCERA AVX Availability: 36.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10 % AEC-Q200 FLEXITERM | 36.000In Stock | 1 uF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.29 mm (0.09 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 12101C105K4Z2A | ||
Mfr: KAF32LR71H475KU TTI: KAF32LR71H475KU KYOCERA AVX Availability: 386.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 1 0% AEC-Q200 FLEXITER | 386.000In Stock | 4.7 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 12105C475K4Z2A | ||
Mfr: KAF31GR72A105KU TTI: KAF31GR72A105KU KYOCERA AVX Availability: 18.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 10 % AEC-Q200 FLEXITERM | 18.000In Stock | 1 uF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 12061C105K4Z2A | ||
Mfr: KAF31GR71H105KU TTI: KAF31GR71H105KU KYOCERA AVX Availability: 370.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 10% AEC-Q200 FLEXITERM | 370.000In Stock | 1 uF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 12065C105K4Z2A | ||
Mfr: KAF32GR71H105KU TTI: KAF32GR71H105KU KYOCERA AVX Availability: 92.000In Stock100.000 On Order Expected 12-May-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 10% AEC-Q200 FLEXITERM | 92.000In Stock100.000 On Order Expected 12-May-27 | 1 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 12105C105K4Z2A | ||
Mfr: KAF15AR72A102KT TTI: KAF15AR72A102KT KYOCERA AVX Availability: 88.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0603 10% AEC-Q200 FLEXIT | 88.000In Stock | 1 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 06031C102K4Z2A | ||
Mfr: KAF21BR72A223KT TTI: KAF21BR72A223KT KYOCERA AVX Availability: 432.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V .022uF X7R 0805 10% AEC-Q200 FLEXIT | 432.000In Stock | 22 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08051C223K4Z2A | ||
Mfr: KAF31GR71H225KU TTI: KAF31GR71H225KU KYOCERA AVX Availability: 4.000In Stock36.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1206 1 0% AEC-Q200 FLEXITER | 4.000In Stock36.000 On Order Expected | 2.2 uF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 12065C225K4Z2A | ||
Mfr: KAF21BR71H223KT TTI: KAF21BR71H223KT KYOCERA AVX Availability: 12.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V .022uF X7R 0805 10% AEC-Q200 FLEXITE | 12.000In Stock | 22 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08055C223K4Z2A | |||
Mfr: KAF21KR71C105KU TTI: KAF21KR71C105KU KYOCERA AVX Availability: 0In StockLimited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 10% AEC-Q200 FLEXITERM | 0In StockLimited Supply | 1 uF | 16 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 0805YC105K4Z2A | ||
Mfr: KAF55CR72A475KV TTI: KAF55CR72A475KV KYOCERA AVX Availability: 12.500In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7R 2220 10% AEC-Q200 FLEXITE | 12.500In Stock | 4.7 uF | 100 VDC | X7R | 10 % | 2220 | 5750 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 5.7 mm (0.224 in) | 5 mm (0.197 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 22201C475K4Z2A | ||
Mfr: KAF21KR72A104MU TTI: KAF21KR72A104MU KYOCERA AVX Availability: 2.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0805 20% AEC-Q200 FLEXITER | 2.000In Stock | 100 nF | 100 VDC | X7R | 20 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 08051C104M4Z2A | ||
Mfr: KAF32LR71H225KU TTI: KAF32LR71H225KU KYOCERA AVX Availability: 12.000In Stock38.000 On Order Expected 26-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1210 10 % AEC-Q200 | 12.000In Stock38.000 On Order Expected 26-Jan-27 | 2.2 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | KAF | Reel | 12105C225K4Z2A |