KYOCERA AVX - OCXO Oscillators
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OCXO | 10 MHz | 15 pF | 4.75 V | 5.25 V | Sine Wave | DIP | - 40 C | + 85 C | 25 mm | 25 mm | KLNE | Bulk | |||||||
0In Stock | OCXO | DIP-5 | 100 MHz | 10 PPM | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 20 C | + 70 C | 20.6 mm | 20.6 mm | 12.7 mm | KOVJ | Bulk | ||||
0In Stock | OCXO | DIP-5 | 10 MHz | 10 PPM | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 20 C | + 70 C | 20.6 mm | 20.6 mm | 12.7 mm | KOVJ | Bulk | ||||
0In Stock | OCXO | DIP-14 | 10 MHz | 15 pF | 4.75 V | 5.25 V | Sine Wave | DIP | - 40 C | + 85 C | 20.2 mm | 12.6 mm | 13 mm | KLNL | Bulk | |||||
0In Stock | OCXO | DIP-14 | 100 MHz | 100 PPM | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | - 40 C | + 85 C | 16.8 mm | 9.7 mm | 11.4 mm | KOVL | Bulk | ||||
Not Available Online | OCXO | 100 MHz | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 40 C | + 85 C | 25 mm | 25 mm | KOVE | Bulk | |||||||
Not Available Online | OCXO | 25 mm x 25 mm | 100 MHz | 10 PPB | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 20 C | + 70 C | 25 mm | 25 mm | 12.7 mm | Bulk | |||||
0In Stock | OCXO | 10 MHz | 15 pF | 3.13 V | 3.47 V | Sine Wave | DIP | - 40 C | + 85 C | 25 mm | 25 mm | KOVE | Bulk | |||||||
0In Stock | Reel | |||||||||||||||||||
Not Available Online | OCXO | 25 mm x 25 mm | 20 MHz | 5 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | SMD/SMT | - 40 C | + 85 C | 25 mm | 25 mm | 12.7 mm | Reel | |||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | OCXO | 25 mm x 25 mm | 25 MHz | 20 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | SMD/SMT | - 40 C | + 85 C | 25 mm | 25 mm | 12.7 mm | Reel | |||||
0In Stock | Bulk | |||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||
0In Stock | KLN | Bulk | ||||||||||||||||||
0In Stock | OCXO | DIP-5 | 100 MHz | 20 PPM | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | - 20 C | + 70 C | 28.7 mm | 26.2 mm | 12.7 mm | KOVE | Bulk | ||||
Not Available Online | Bulk | |||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
Not Available Online | OCXO | 25 mm x 25 mm | 10 MHz | 10 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | SMD/SMT | - 40 C | + 85 C | 25 mm | 25 mm | 12.7 mm | Reel | |||||
Not Available Online | OCXO | 25 mm x 25 mm | 10 MHz | 20 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | SMD/SMT | - 40 C | + 85 C | 25 mm | 25 mm | 12.7 mm | Reel | |||||
Not Available Online | OCXO | 25 mm x 25 mm | 50 MHz | 5 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | SMD/SMT | 0 C | + 70 C | 25 mm | 25 mm | 12.7 mm | Reel | |||||
Not Available Online | OCXO | 25 mm x 25 mm | 12.8 MHz | 10 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | SMD/SMT | - 40 C | + 85 C | 25 mm | 25 mm | 12.7 mm | Reel | |||||
Not Available Online | OCXO | 25 mm x 25 mm | 25 MHz | 10 PPB | 15 pF | 3.13 V | 3.47 V | CMOS | DIP | - 40 C | + 85 C | 25 mm | 25 mm | 12.7 mm | Bulk | |||||
0In Stock | Bulk | |||||||||||||||||||
Mfr: KOVSP100MDBCHAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineOCXO Oscillators 10 MHz 3.3V 1ppm 9x14mm Sine | Not Available Online | 100 MHz | 3.13 V | 3.47 V | Sine Wave | SMD/SMT | - 40 C | + 75 C | 14 mm | 9 mm | 11.4 mm | KOV | Bulk |