KYOCERA AVX - VCXO Oscillators
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Height | Width | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KT1612A26000AAW19NAS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVCXO Oscillators TCXO 26MHz,CLPD SNWV 1.9V E/D Function | Not Available Online | TCVCXO | 26 MHz | 0.5 PPM | 10 pF | 1.68 V | 3.63 V | Clipped Sine Wave | SMD/SMT | - 30 C | + 85 C | 1.65 mm | 0.55 mm | 1.25 mm | KT1612 | Reel | ||||
Mfr: KV7050B25.0000C3GD00 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVCXO Oscillators 25.000MHZ 50ppm 3.3V | Not Available Online | VCXO | 7 mm x 5 mm | 25 MHz | 15 pF | 2.97 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | KV7050B-C3 | Reel | |||||
Mfr: KV7050B20.0000C3GD00 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVCXO Oscillators 20.000MHZ 50ppm 3.3V | Not Available Online | VCXO | 7 mm x 5 mm | 20 MHz | 15 pF | 2.97 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | KV7050B-C3 | Reel | |||||
Mfr: KV7050B54.0000C3GD00 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVCXO Oscillators 54.000MHZ 50ppm 3.3V | Not Available Online | VCXO | 7 mm x 5 mm | 54 MHz | 15 pF | 2.97 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | KV7050B-C3 | Reel | |||||
Mfr: KT1612A26000ACW18NAN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVCXO Oscillators 26MHz .5ppm -30 to +85C 1.65x1.25mm | Not Available Online | TCVCXO | 1.65 mm | 1.25 mm | KT1612 | Reel | ||||||||||||||
Mfr: KV7050B27.0000C3GD00 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVCXO Oscillators 27.000MHZ 50ppm 3.3V | Not Available Online | VCXO | KV7050B-C3 | Reel | ||||||||||||||||
Mfr: KV7050B40.0000C3GD00 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVCXO Oscillators 40.000MHZ 50ppm 3.3V | Not Available Online | VCXO | 7 mm x 5 mm | 40 MHz | 15 pF | 2.97 V | 3.63 V | CMOS | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | KV7050B-C3 | Reel |