• Potentiometers

AW - KYOCERA AVX - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 3104604797
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Potentiometers 4W 500V 250Ohms +/-1 0%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
Solder Lug
Potentiometers
1 Gang
250 Ohms
Linear
4 W
500 V
10 %
Wirewound
1 Turn
Smooth
6 mm
42 mm
8 mm
No Switch
Without Detent
Rotary
10000 Cycle
- 40 C
+ 90 C
AW
Bulk
Datasheet
Mfr: 3104601738
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Potentiometers 4W 500V 10ohm +/-10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
Solder Lug
Potentiometers
1 Gang
10 Ohms
Linear
4 W
500 V
10 %
Wirewound
1 Turn
Smooth
6 mm
50 mm
No Switch
Without Detent
Rotary
20000 Cycle
- 40 C
+ 90 C
AW