• Potentiometers

CLR 4000 - KYOCERA AVX - Potentiometers

3 Results
3 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 3104001160
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Potentiometers 3W 1KV 5kOhms +/-10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
Solder Lug
Potentiometers
1 Gang
5 kOhms
Linear
Horizontal
3 W
10 %
Wirewound
1 Turn
6 mm
9.5 mm (3/8 in)
20000 Cycle
CLR 4000
Bulk
Datasheet
Mfr: 3104001240
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Potentiometers 1.5W 1KV 1KOhms +/-1 0% DISC-BY-MFG-06/24

Not Available Online

Call
or
View Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
1 kOhms
Linear
3 W
500 V
10 %
Wirewound
1 Turn
6 mm
9.5 mm (3/8 in)
No Switch
Without Detent
Rotary
20000 Cycle
- 40 C
+ 90 C
CLR 4000
Bulk
Datasheet
Mfr: 3104001170
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Potentiometers 3W 1KV 10kOhms +/-10 %

Not Available Online

Call
or
View Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
10 kOhms
Linear
3 W
500 V
10 %
Wirewound
1 Turn
6 mm
9.5 mm (3/8 in)
No Switch
Without Detent
Rotary
20000 Cycle
- 40 C
+ 90 C
CLR 4000