• Potentiometers

CP17/543 - KYOCERA AVX - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 4115302470
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Potentiometers 4.15kOhms +/-20%

Not Available Online

Call
or
View Details
Panel Mount
Wire Lead
Motorized Potentiometers
1 Gang
4.15 kOhms
Linear
20 %
Conductive Polymer
1 Turn
Smooth / Slotted
No Switch
Without Detent
Lever Operation
- 40 C
+ 130 C
CP17/543