LR - KYOCERA AVX - Current Sense Resistors - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LR32-R665FT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | LR | 665 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | Thick Film | 2 Terminal | SMD/SMT | ||||||
Mfr: LR32-1R00F-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCurrent Sense Resistors - SMD 1 OHM 1% | Not Available Online | LR | 1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | 2 Terminal | SMD/SMT | |||||||
Mfr: LR32-R825F-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCurrent Sense Resistors - SMD .825 OHM 1% | Not Available Online | Reel | LR | 825 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | Thick Film | 2 Terminal | SMD/SMT | |||||
Mfr: LR32-R390F-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCurrent Sense Resistors - SMD .39 OHM 1% | Not Available Online | LR | 390 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | Thick Film | 2 Terminal | SMD/SMT | ||||||
Mfr: LR32-R050K-T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCurrent Sense Resistors - SMD .05 OHM 10% | Not Available Online | Reel | LR | 50 mOhms | 500 mW (1/2 W) | 10 % | 3000 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | Thick Film | 2 Terminal | SMD/SMT |