• Variable Resistors
  • Potentiometers

ABW1 - KYOCERA AVX - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 3109605596
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Potentiometers 1W 300V 500Ohms +/-1 0%

Not Available Online

Call
or
View Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
500 Ohms
Linear
1 W
300 V
10 %
Wirewound
1 Turn
Smooth
6 mm
40 mm
10 mm
No Switch
Without Detent
Rotary
10000 Cycle
- 40 C
+ 90 C
ABW1
Bulk
Datasheet
Mfr: 3109604000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Potentiometers 1W 300V 100Ohms +/-1 0%

Not Available Online

Call
or
View Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
100 Ohms
Linear
1 W
300 V
10 %
Wirewound
1 Turn
Smooth
6 mm
40 mm
10 mm
No Switch
Without Detent
Rotary
10000 Cycle
- 40 C
+ 90 C
ABW1