KYOCERA AVX - Thermistors - NTC
3.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NC20 | 33 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | NC20 | 4400 K | 680 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
0In Stock | NC20 | 3910 K | 390 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | NB21 | 100 kOhms | 70 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | Reel | |||||||||
0In Stock | NC20 | 27 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
Mfr: NB12MC0332JBF TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR NTC - THERMISTOR | 0In Stock | NB12 | 3910 K | 3.3 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
Mfr: ND09J00101K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR | 0In Stock | ND0x | 3480 K | 100 Ohms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 9.5 mm | 5 mm | Bulk | |||||||
Mfr: NB20Q00474JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR | 0In Stock | NB20 | PCB Mount | SMD/SMT | 1206 (3216 metric) | Reel | |||||||||||||
0In Stock | NC20 | 3470 K | 27 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
Mfr: 9492800029 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 10kOhms Cable Bead 125C | 0In Stock | NTC | 3435 K | 10 kOhms | 60 mW | 1 % | Cable Mount | Wire Lead | - 40 C | + 125 C | 3 mm | 8 mm | Bulk | ||||||
Mfr: NC12MC0272JBB TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 0805 2.7Kohm 5% NCNR | 0In Stock | NC12 | 3910 K | 2.7 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
0In Stock | NB21 | 3630 K | 10 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ND03N00103K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 10K OHM 10% | Not Available Online | ND0x | 4080 K | 10 kOhms | 250 mW | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 3.5 mm | 38.5 mm | 3.5 mm | 3 mm | Bulk | ||||
0In Stock | NC20 | 4400 K | 1 mOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | NB20 | 4160 K | 100 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | ND0x | Bulk | |||||||||||||||||
Mfr: NC12KC0470JBB TTI: NC12KC0470JBB KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 0805 47ohm 5% NCNR | Not Available Online | NC12 | 3470 K | 47 Ohms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
Mfr: 9492900059 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 10kOhms Probe 200C | 0In Stock | NTC | 3977 K | 10 kOhms | 30 mW | 1 % | Cable Mount | Connector | - 40 C | + 200 C | 5 mm | 15 mm | Bulk | ||||||
0In Stock | NC20 | 3910 K | 560 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | Reel | |||||
Mfr: NC12KC0820JBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 0805 82ohm 5% NCNR | Not Available Online | NC12 | 3470 K | 82 Ohms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
Mfr: NC12MC0102JBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 0805 1Kohm 5% NCNR | Not Available Online | NC12 | 3910 K | 1 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
Mfr: NB12K00103JBF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 10K OHM 5% | Not Available Online | NB12 | 3630 K | 10 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
0In Stock | ND0x | Bulk | |||||||||||||||||
Mfr: NC12KC0220JBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 0805 22ohm 5% NCNR | Not Available Online | NC12 | 3470 K | 22 Ohms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
Mfr: ND09U00104K TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR AEC-Q200 | 0In Stock | ND0x | 4840 K | 100 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 9.5 mm | 5 mm | AEC-Q200 | Bulk |