KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC060318A400DP TTI: VC060318A400DP KYOCERA AVX Availability: 76.000In StockVaristors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 76.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080530A650RP TTI: VC080530A650RP KYOCERA AVX Availability: 16.000In Stock40.000 On Order Expected 02-Mar-27 Varistors 65VAC 30VDC 0.1J 90p F 41 V 67V | 16.000In Stock40.000 On Order Expected 02-Mar-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060318A400RP TTI: VC060318A400RP KYOCERA AVX Availability: 12.000In StockVaristors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 12.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
26.000In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 120 V | 225 V | 4 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC080526C580DP TTI: VC080526C580DP KYOCERA AVX Availability: 7.000In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 7.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060303A100DP TTI: VC060303A100DP KYOCERA AVX Availability: 122.000In StockVaristors 2.3VAC 3.3VDC 0.1J 1 450pF 5 V 12V | 122.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 30 A | 100 mJ | 1.45 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121030H620DP TTI: VC121030H620DP KYOCERA AVX Availability: 1.000In Stock20.000 On Order Expected 09-Mar-27 Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V | 1.000In Stock20.000 On Order Expected 09-Mar-27 | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060326A580DP TTI: VC060326A580DP KYOCERA AVX Availability: 50.000In StockVaristors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V | 50.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080503A100DP TTI: VC080503A100DP KYOCERA AVX Availability: 76.000In StockVaristors 2.3VAC 3.3VDC 0.1J 1 400pF 5 V 12V | 76.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 4.5 kA | 100 mJ | 1.4 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120626F540DP TTI: VC120626F540DP KYOCERA AVX Availability: 43.000In StockVaristors 20VAC 26VDC 0.7J 600 pF 33 V 54V | 43.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080512A250DP TTI: VC080512A250DP KYOCERA AVX Availability: 2.000In StockVaristors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V | 2.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 16 V | 27 V | 4.5 kA | 100 mJ | 525 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080530C650DP TTI: VC080530C650DP KYOCERA AVX Availability: 45.000In StockVaristors 21VAC 30VDC 0.3J 250 pF 41 V 67V | 45.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC06LC18X500RP TTI: VC06LC18X500RP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 40V 50V | 0In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080526C580RP TTI: VC080526C580RP KYOCERA AVX Availability: 24.000In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 24.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060303A100RP TTI: VC060303A100RP KYOCERA AVX Availability: 28.000In Stock232.000 On Order Expected 19-Jan-27 Varistors 2.3VAC 3.3VDC 0.1J 1 450pF 5 V 12V | 28.000In Stock232.000 On Order Expected 19-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 30 A | 100 mJ | 1.45 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060326A580RP TTI: VC060326A580RP KYOCERA AVX Availability: 12.000In StockVaristors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V | 12.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080509A200RP TTI: VC080509A200RP KYOCERA AVX Availability: 4.000In Stock40.000 On Order Expected 02-Mar-27 Varistors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V | 4.000In Stock40.000 On Order Expected 02-Mar-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518A400DP TTI: VC080518A400DP KYOCERA AVX Availability: 72.000In StockVaristors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V | 72.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS080531C650DP TTI: VCAS080531C650DP KYOCERA AVX Availability: 10.000In StockVaristors 25VAC 31VDC 0.3J 250 pF 41 V 65V | 10.000In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 41 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC080530C650RP TTI: VC080530C650RP KYOCERA AVX Availability: 12.000In Stock32.000 On Order Expected 15-Dec-26 Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V | 12.000In Stock32.000 On Order Expected 15-Dec-26 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VJ13PC0480KBA TTI: VJ13PC0480KBA KYOCERA AVX Availability: 8.000In StockVaristors 48VDC 1.2J 840pF 60. 5 V 110V | 8.000In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 48 VDC | 60.5 V | 110 V | 250 A | 1.2 J | 840 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 800 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VGAH181231P650DP TTI: VGAH181231P650DP KYOCERA AVX Availability: 2.000In StockVaristors 31Vdc 2.5-3.7J 57V 1 812 AEC-Q200 | 2.000In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 31 VDC | 39 V | 57 V | 800 A | 3.7 J | 2.6 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VCAS080531C650RP TTI: VCAS080531C650RP KYOCERA AVX Availability: 12.000In StockVaristors 39V 80A 250pF AEC-Q2 00 0805 | 12.000In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC080512A250RP TTI: VC080512A250RP KYOCERA AVX Availability: 36.000In StockVaristors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V | 36.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 16 V | 27 V | 4.5 kA | 100 mJ | 525 pF | - 55 C | + 125 C | Reel |