KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC120648D101R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 48V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Not Available Online | VA | ||||||||||||||||||||
Not Available Online | VA | ||||||||||||||||||||
Not Available Online | VA | ||||||||||||||||||||
Mfr: VA200060K121D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 60V 2.0JOULES | Not Available Online | VA | Reel | ||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: VC06LC18X500R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 50pF 100 -50% | Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC060309A200D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 9V 0.1JOULES | Not Available Online | VC | 0603 (1608 metric) | Reel | |||||||||||||||||
Mfr: VC080514C300D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.3JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080526A580D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | |||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | |||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: V3AF418X500Y3GDP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18Vdc 50V 15A 612 | Not Available Online | V3AF | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 13 VAC | 18 VDC | 50 V | 15 A | 50 mJ | 65 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Cut Tape | ||||||
Not Available Online | MG | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 50 V | 20 A | 50 mJ | 75 pF | - 55 C | + 125 C | Cut Tape | ||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | VGAS | ||||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | VG | Reel | |||||||||||||||||||
Not Available Online | VCMC | Reel | |||||||||||||||||||
Not Available Online | VCAS | 0603 (1608 metric) | Reel | ||||||||||||||||||
Not Available Online | VG |