KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VE09P00131KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 9mm 10% | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 9 mm | 1.75 kA | 140 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: VE13M00500K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 50V 13mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 65 VDC | 135 V | 13 mm | 2.5 kA | 950 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE17M00151KED TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 150V 17mm 10% @ 50A | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 400 V | 17 mm | 4.5 kA | 850 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: VE17M00250K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 25V 17mm 10% | Not Available Online | VE-M | MOVs | 17 mm | Bulk | ||||||||||||||||
Not Available Online | VE-M | MOVs | 17 mm | ||||||||||||||||||
Mfr: VE17M00511K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 510V 17mm 10% | Not Available Online | VE-M | MOVs | 17 mm | Bulk | ||||||||||||||||
Mfr: VE17M00750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 75V 17mm 10% | Not Available Online | VE-M | MOVs | 17 mm | Bulk | ||||||||||||||||
Mfr: VE07P00211K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 210V 7mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 545 V | 7 mm | 800 A | 55 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE17P00251K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 250V 17mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 645 V | 17 mm | 6 kA | 550 pF | - 40 C | + 125 C | Bulk | |||||||
Not Available Online | VE-M | MOVs | PCB Mount | Radial | 56 VDC | 400 V | 13 mm | 500 A | 1.7 nF | - 40 C | + 125 C | ||||||||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Mfr: VC120626D580R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC121030H620R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 1.2JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Mfr: VC121048H101D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 48V 1.2JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Mfr: VC080514A300R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VE24M00151K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 150V 24mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 400 V | 24 mm | 6.5 kA | 2 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE24M00511K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 510V 24mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 1.35 kV | 24 mm | 6.5 kA | 550 pF | - 40 C | + 125 C | Bulk | |||||||
Not Available Online | VA | ||||||||||||||||||||
Not Available Online | VA | ||||||||||||||||||||
Mfr: VA100014D300R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.4JOULES | Not Available Online | VA | Reel | ||||||||||||||||||
Not Available Online | VA | ||||||||||||||||||||
Not Available Online | VC | 0603 (1608 metric) | |||||||||||||||||||
Mfr: VC080505A150D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 12.7 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | |||||||
Mfr: VC080518A400D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel |