CAN FLX - KYOCERA AVX - Varistors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26.000In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 120 V | 225 V | 4 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 14 VAC | 18 VDC | 70 V | 145 V | 4 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 120 V | 225 V | 4 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 33 V | 55 V | 10 A | 50 mJ | 37 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 100 V | 180 V | 4 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0405 (1012 metric) | 14 VAC | 18 VDC | 70 V | 145 V | 4 A | 15 mJ | 50 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 100 V | 180 V | 4 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Not Available Online | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 26 V | 45 V | 4 A | 20 mJ | 17 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 100 V | 180 V | 4 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 120 V | 225 V | 4 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0405 (1012 metric) | 14 VAC | 18 VDC | 70 V | 145 V | 4 A | 15 mJ | 50 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Not Available Online | CAN FLX | ||||||||||||||||||||
Not Available Online | CAN FLX | Reel | |||||||||||||||||||
Not Available Online | CAN FLX | Reel | |||||||||||||||||||
Not Available Online | CAN FLX | Reel | |||||||||||||||||||
Not Available Online | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 45 V | 4 A | 20 mJ | 17 pF | - 55 C | + 125 C | ||||||||
Not Available Online | CAN FLX | Reel |