MG - KYOCERA AVX - Varistors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 10 VAC | 14 VDC | 19.5 V | 32 V | 30 A | 100 mJ | 425 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MG064S09A200DP TTI: MG064S09A200DP KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 15 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MG052S18A400DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC 0.1J 225 pF 25.5V 42V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064S09A200RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG042L18V500DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.02J 40 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 15 A | 20 mJ | 40 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064L18X500DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 75 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 75 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG052L18X500DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG052S09A200DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064S14A300RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 425 pF 19.5 V 32V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 10 VAC | 14 VDC | 19.5 V | 32 V | 30 A | 100 mJ | 425 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG052S14A300DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 425 pF 19.5V 32V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 10 VAC | 14 VDC | 19.5 V | 32 V | 30 A | 100 mJ | 425 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064S05A150DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 825 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG052S05A150DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 825 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG052S09A200RP TTI: MG052S09A200RP KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064L18X500RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 75 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 75 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG042L14V400TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.02J 45 pF 18.5V 32V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 15 A | 20 mJ | 45 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064L18X500D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC 0.05J 75pF 28V 50V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 75 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG052S18A400TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 225 pF 25.5V 42V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG054S18X400RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC 0.05J 120pF 25.5V 42V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 15 A | 50 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064S05A150RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 825 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG042L18V500RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.02J 40 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 15 A | 20 mJ | 40 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064S18A400TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 25. 5 V 42V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 15 A | 100 mJ | 525 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064L18X500TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 75 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 75 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG054L18V500RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC 0.02J 50pF 28V 50V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 15 A | 20 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG054S14X300RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 10VAC 14VDC 0.05J 150pF 19.5V 32V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 10 VAC | 14 VDC | 19.5 V | 32 V | 15 A | 50 mJ | 150 pF | - 55 C | + 125 C | Reel |