VCAS - KYOCERA AVX - Varistors
192 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCAS080531C650DP TTI: VCAS080531C650DP KYOCERA AVX Availability: 10.000In StockVaristors 25VAC 31VDC 0.3J 250 pF 41 V 65V | 10.000In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 41 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080531C650RP TTI: VCAS080531C650RP KYOCERA AVX Availability: 12.000In StockVaristors 39V 80A 250pF AEC-Q2 00 0805 | 12.000In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080526C580RP TTI: VCAS080526C580RP KYOCERA AVX Availability: 0In Stock84.000 On Order Expected 16-Feb-27 Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 0In Stock84.000 On Order Expected 16-Feb-27 | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080538C770DP TTI: VCAS080538C770DP KYOCERA AVX Availability: 0In StockVaristors 30VAC 38VDC 0.3J 200 pF 47 V 77V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121026H560DP TTI: VCAS121026H560DP KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 300 A | 1.2 J | 2.15 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121060J121DP TTI: VCAS121060J121DP KYOCERA AVX Availability: 0In StockVaristors 42VAC 60VDC 1.5J 400 pF 76 V 120V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 42 VAC | 60 VDC | 76 V | 120 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS060330A650RP TTI: VCAS060330A650RP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.1J 125 pF 41 V 67V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 125 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS060318A400RP TTI: VCAS060318A400RP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS080518C400RP TTI: VCAS080518C400RP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 120 A | 300 mJ | 550 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS04LC18V500WP TTI: VCAS04LC18V500WP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.02J 40 pF 33V 50V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 33 V | 50 V | 15 A | 20 mJ | 40 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121030H620RP TTI: VCAS121030H620RP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 1.2J 185 0pF 41 V 67V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 280 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS04AP182R0LATWA TTI: VCAS04AP182R0LATWA KYOCERA AVX Availability: 0In StockVaristors 0402 18Vdc 0.02J 2pF Ant PowerGuard | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VAC | 18 VDC | 300 V | 1 A | 20 mJ | 2 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VCAS080505A150DP TTI: VCAS080505A150DP KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121018J390RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 500 A | 1.5 J | 3.1 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120614D300DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080505C150RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 8.5V 120A 3000pF AEC -Q200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120614A300RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18.5 40A 600pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120642K900RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 56V 200A 260pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 32 VAC | 42 VDC | 56 V | 90 V | 200 A | 600 mJ | 260 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS06AP302R0LAT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0603 30Vdc 0.03J 2pF Ant PowerGuard | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 21 VAC | 30 VDC | 200 V | 350 V | 2 A | 30 mJ | 2 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS120626D580DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 120 A | 400 mJ | 500 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 13 VAC | 18 VDC | 150 V to 200 V | 350 V | 2 A | 0.03 J | 2 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 17 VAC | 24 VDC | 90 V to 150 V | 240 V | 3 A | 0.04 J | 3.3 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VCAS121018J390DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 500 A | 1.5 J | 3.1 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS060314A300DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | AEC-Q100 | Reel |