KYOCERA AVX - Supercapacitors

926 Results
926 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SCMR18C105SSBA0H
TTI: SCMR18C105SSBA0H
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.0V 1F ESR= 0.25Ohms Case=20mm Solder Pin

0In Stock

Please adjust quantity to Min / Mult value
1 F
5 VDC
Radial
18.5 mm
9.5 mm
1500 Hour
250 mOhms
- 10 %, + 30 %
Vertical
SuperCapacitor Modules
- 40 C
+ 65 C
20 mm
SCM
Bulk
Datasheet
Mfr: SCCT30E156SRB
TTI: SCCT30E156SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 15F 12.5X30mm Rad ial Low ESR

0In Stock

Please adjust quantity to Min / Mult value
15 F
3 VDC
Radial
5.5 mm (0.217 in)
12.5 mm (0.492 in)
30 mm
1000 Hour
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCR12B105SRB
TTI: SCCR12B105SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 1F ESR=150mOhms Case=12mm Radial

0In Stock

Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
12 mm
1000 Hour
150 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCU25E256SRB
TTI: SCCU25E256SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l

0In Stock

Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
1000 Hour
27 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCCU25E256MRB
Datasheet
Mfr: SCCX50B207SSB
TTI: SCCX50B207SSB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin

0In Stock

Please adjust quantity to Min / Mult value
200 F
2.7 VDC
Radial
30 mm (1.181 in)
50 mm
1000 Hour
6 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCX50B207VSB
Datasheet
Mfr: SCMT22C505SRBA0
TTI: SCMT22C505SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.0V 5F ESR= 0.12Ohms Case=22mm Radial

0In Stock

Please adjust quantity to Min / Mult value
5 F
5 VDC
Radial
1000 Hour
0.12 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
22 mm
SCM
Bulk
Datasheet
Mfr: SCMR22L105SRBB0
TTI: SCMR22L105SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 9V 1F 8X22mm Radial

0In Stock

Please adjust quantity to Min / Mult value
1 F
9 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
22 mm
8 mm
1000 Hour
350 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
SCMR22L105MRBB0
Datasheet
Mfr: SCMS32H505SRBB0
TTI: SCMS32H505SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 6.0V 5F ESR= 0.12Ohms Case=32mm Radial

0In Stock

Please adjust quantity to Min / Mult value
5 F
6 VDC
Radial
1000 Hour
0.12 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
32 mm
SCM
Bulk
Datasheet
Mfr: SCCV60B107SRB
TTI: SCCV60B107SRB
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Radial
8 mm (0.315 in)
18 mm (0.709 in)
60 mm
1000 Hour
15 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCV60B107MRB
Datasheet
Mfr: SCCR20E335SRB
TTI: SCCR20E335SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 3.3F 8X20mm Radia l Low ESR

0In Stock

Please adjust quantity to Min / Mult value
3.3 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
95 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCMR14L334SRBB0
TTI: SCMR14L334SRBB0
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
330000 uF
9 VDC
Radial
13.5 mm (0.531 in)
8 mm (0.315 in)
24 mm
8 mm
1000 Hour
500 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
14 mm
SCM
Bulk
SCMR14L334MRBB0
Datasheet
Mfr: SCMT22D505SRBB0
TTI: SCMT22D505SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.4V 5F ESR= 0.12Ohms Case=22mm Radial

0In Stock

Please adjust quantity to Min / Mult value
5 F
5.4 VDC
Radial
1000 Hour
0.12 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
22 mm
SCM
Bulk
Datasheet
Mfr: SCCZ1EB308SCB
TTI: SCCZ1EB308SCB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 3000F 60X138mm Weldable Lug Low ESR

0In Stock

Please adjust quantity to Min / Mult value
3000 F
2.7 VDC
Lug
60 mm (2.362 in)
138 mm
1000 Hour
200 uOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCZ1EB308VCB
Datasheet
Mfr: SCMR22H155SRBB0
TTI: SCMR22H155SRBB0
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 6.0V 1.5F ESR= 0.20Ohms Case=22mm Radial

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1.5 F
6 VDC
Radial
1000 Hour
0.2 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
22 mm
SCM
Bulk
Datasheet
Mfr: SCCR12E105SRB
TTI: SCCR12E105SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 1F 8X12mm Radial Low ESR

0In Stock

Please adjust quantity to Min / Mult value
1 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
12 mm
1000 Hour
180 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCMS22C255SRBA0
TTI: SCMS22C255SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.0V 2.5F ESR= 0.15Ohms Case=22mm Radial

0In Stock

Please adjust quantity to Min / Mult value
2.5 F
5 VDC
Radial
1000 Hour
0.15 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
22 mm
SCM
Bulk
Datasheet
Mfr: SCCX50B227SSBLE
TTI: SCCX50B227SSBLE
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 220F ESR=5mOhms Case=50mm Radial

0In Stock

Please adjust quantity to Min / Mult value
220 F
2.7 VDC
Radial
30 mm (1.181 in)
50 mm
1000 Hour
5 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCMR22G105SRBB0
TTI: SCMR22G105SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l

0In Stock

Please adjust quantity to Min / Mult value
1 F
7.5 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
22 mm
8 mm
1000 Hour
180 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
Datasheet
Mfr: SCCT30B156SRB
TTI: SCCT30B156SRB
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 2.7V 15F 12.5X30mm R adial Low ESR

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
15 F
2.7 VDC
Radial
5.5 mm (0.217 in)
12.5 mm (0.492 in)
30 mm
1000 Hour
35 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCMR22C155SRBA0
TTI: SCMR22C155SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.0V 1.5F 0.20Ohms 8mm 22mm Radial

0In Stock

Please adjust quantity to Min / Mult value
1.5 F
5 VDC
Radial
1000 Hour
0.2 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
22 mm
SCM
Bulk
Datasheet
Mfr: SCCY68B407SSB
TTI: SCCY68B407SSB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin

0In Stock

Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Radial
35 mm (1.378 in)
68 mm
1000 Hour
5 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCY68B407VSB
Datasheet
Mfr: SCMT32D755SRBB0
TTI: SCMT32D755SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.4V 7.5F 12.5X32mm Radial

0In Stock

Please adjust quantity to Min / Mult value
7.5 F
5.4 VDC
Radial
18 mm (0.709 in)
12.5 mm (0.492 in)
25 mm
12.5 mm
1000 Hour
70 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
32 mm
SCM
Bulk
SCMT32D755MRBB0
Datasheet
Mfr: SCMR18G604SRBA0
TTI: SCMR18G604SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al

0In Stock

Please adjust quantity to Min / Mult value
600000 uF
7.5 VDC
Radial
13.5 mm (0.531 in)
8 mm (0.315 in)
24 mm
8 mm
1000 Hour
225 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
SCMR18G604MRBA0
Datasheet
Mfr: SCMT32F755SRBA0
TTI: SCMT32F755SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial

0In Stock

Please adjust quantity to Min / Mult value
7.5 F
5.5 VDC
Radial
12.5 mm (0.492 in)
32 mm
12.5 mm
1000 Hour
90 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
32 mm
SCM
Bulk
SCMT32F755MRBA0
Datasheet
Mfr: SCMR18H105SRBB0
TTI: SCMR18H105SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 6.0V 1F 0.25Ohms 8mm 18mm Radial

0In Stock

Please adjust quantity to Min / Mult value
1 F
6 VDC
Radial
1000 Hour
0.25 Ohms
Vertical
Super Capacitors
- 40 C
+ 65 C
18 mm
SCM
Bulk
  • 1
  • 2
  • 3
  • 4