KYOCERA AVX - Supercapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMV42C256SWBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: SCCR20E335PRA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC-E | Ammo Pack | ||||||||||||||||||
Mfr: SCPC34B206SNAHT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCP | Bulk | ||||||||||||||||||
Mfr: SCCU25B256SRTLEQM TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 2.7 VDC | 16 mm (0.63 in) | 25 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC LE | Tray | |||||||||||||
Mfr: SCCU30E356SRBLEQ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 35 F | 3 VDC | 16 mm (0.63 in) | 30 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC-E-LE | Bulk | |||||||||||||
Mfr: SCCV60B107SRT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100 F | 2.7 VDC | 18 mm (0.709 in) | 60 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Tray | |||||||||||||
Mfr: SCCV60E107SRBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100 F | 3 VDC | 18 mm (0.709 in) | 60 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC-E-LE | Bulk | |||||||||||||
Mfr: SCCS30B116SRTA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 11 F | 2.7 VDC | 10 mm (0.394 in) | 30 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Tray | |||||||||||||
Mfr: SCCT35B226SZTID1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 22 F | 2.7 VDC | 12.5 mm (0.492 in) | 35 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | |||||||||||||
Mfr: BZ013A144ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 140uF Tol. -20/ +80% | Not Available Online | 140 uF | 3.6 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 70 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 4.7 mm | BZ-A | Bulk | |||||||
Mfr: BZ023A284ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 280uF Tol. -20/ +80% | Not Available Online | 280000 uF | 3.6 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 45 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 6.4 mm | BZ-A | Bulk | |||||||
Mfr: BZ023A564ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 560uF Tol. -20/ +80% | Not Available Online | 560 uF | 3.6 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 25 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 5.3 mm | BZ-A | Bulk | |||||||
Mfr: BZ02CA903ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 90uF Tol. -20/+8 0% DISC-BY-MFG-6/22 | Not Available Online | 90000 uF | 12 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 90 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 7.4 mm | BZ-A | Bulk | ||||||
Mfr: SCCS20B505SRTP2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC | Tray | ||||||||||||||||||
Mfr: SCCQ12E105MRTA1R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC-E | Tray | ||||||||||||||||||
Mfr: SCMR22C155PRBA0LL TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMR22G105SRTB1Z2E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Tray | ||||||||||||||||||||
Mfr: SCMR14C474SRTA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Tray | ||||||||||||||||||||
Mfr: SCMR14H474SSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMS22D255SRBB1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCPB08A355SNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.1V 3.5F +30/-10% 0.8mm T Max | Not Available Online | 3.5 F | 2.1 VDC | SMD/SMT | 48 mm | 45 mm | 2000 Hour, 500000 Cycle | 110 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 55 C | + 90 C | 0.8 mm | SCP | Bulk | PRIZMACAP | |||||
Mfr: SCMQ14C474PRBA0W TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | |||||||||||||||||||
Mfr: SCMR18C105SRBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMR18H105SRBB1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMR22C155SRIBA7 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk |