KYOCERA AVX - Diode Modules
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PD380MYN16 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineDiode Modules 1.6KV 380A RECTIFIER MOD | Not Available Online | Screw Mount | 1.6 kV | Single | 1.26 V | - 40 C | + 150 C | Si | Bulk | |||||||
Not Available Online | Screw Mount | 1.6 kV | Single | 1.45 V | - 40 C | + 150 C | Si | PT | Reel | |||||||
Not Available Online | Screw Mount | 800 V | Single | 1.23 V | - 40 C | + 150 C | Si | PT | Reel | |||||||
Mfr: PD700MYN18 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineDiode Modules 700A 1800V PHASE LEG MODULE | Not Available Online | Screw Mount | 1.8 kV | Single | 1.3 V | - 40 C | + 150 C | Si | PD | Reel |
- 1
- 2