KYOCERA AVX - Schottky Diodes & Rectifiers
172 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SD1206S100S1R0 TTI: SD1206S100S1R0 KYOCERA AVX Availability: 21.000In Stock60.000 On Order Expected Schottky Diodes & Rectifiers 100V 1A SIZE 1206 | 21.000In Stock60.000 On Order Expected | Schottky Diodes | SMD/SMT | 1206 (3216 metric) | Single | Si | 1 A | 100 V | 850 mV | 20 A | 200 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: SD0603S040S0R2 TTI: SD0603S040S0R2 KYOCERA AVX Availability: 0In Stock396.000 On Order Expected Schottky Diodes & Rectifiers 40V 0.2A SIZE 0603 | 0In Stock396.000 On Order Expected | Schottky Diodes | SMD/SMT | 0603 (1608 metric) | Single | Si | 200 mA | 40 V | 450 mV | 2 A | 1 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: SD0805S040S0R5 TTI: SD0805S040S0R5 KYOCERA AVX Availability: 0In Stock255.000 On Order Expected Schottky Diodes & Rectifiers 40V 0.5A SIZE 0805 | 0In Stock255.000 On Order Expected | Schottky Diodes | SMD/SMT | 0805 (2012 metric) | Single | Si | 500 mA | 40 V | 480 mV | 5 A | 100 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: SD1206T040S2R0 TTI: SD1206T040S2R0 KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers 40V 2A SIZE 1206 | 0In Stock | Schottky Diodes | SMD/SMT | 1206 (3216 metric) | Single | Si | 2 A | 40 V | 500 mV | 40 A | 200 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: SD1206S040S2R0 TTI: SD1206S040S2R0 KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers 40V 2A SIZE 1206 | 0In Stock | Schottky Diodes | SMD/SMT | 1206 (3216 metric) | Single | Si | 2 A | 40 V | 500 mV | 40 A | 200 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: SD0805S020S1R0 TTI: SD0805S020S1R0 KYOCERA AVX Availability: 0In Stock3.000 On Order Expected 02-Jun-27 Schottky Diodes & Rectifiers 20V 1A SIZE 0805 | 0In Stock3.000 On Order Expected 02-Jun-27 | Schottky Diodes | SMD/SMT | 0805 (2012 metric) | Single | Si | 1 A | 20 V | 450 mV | 10 A | 200 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: SD2010S040S3R0 TTI: SD2010S040S3R0 KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers 40V 3A SIZE 2010 | 0In Stock | Schottky Diodes | SMD/SMT | 2010 (5025 metric) | Single | Si | 3 A | 40 V | 500 mV | 80 A | 200 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: SD1206S040S1R0 TTI: SD1206S040S1R0 KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers 40V 1A SIZE 1206 | 0In Stock | Schottky Diodes | SMD/SMT | 1206 (3216 metric) | Single | Si | 1 A | 40 V | 500 mV | 20 A | 200 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: SD0805S040S0R1 TTI: SD0805S040S0R1 KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers 40V 0.1A SIZE 0805 | 0In Stock | Schottky Diodes | SMD/SMT | 0805 (2012 metric) | Single | Si | 100 mA | 40 V | 500 mV | 2 A | 30 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: SD3220S100S5R0 TTI: SD3220S100S5R0 KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers 100V 5A SIZE 3220 | 0In Stock | Schottky Diodes | SMD/SMT | 3220 (8151 metric) | Single | Si | 5 A | 100 V | 850 mV | 130 A | 500 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: SD1206S020S1R0 TTI: SD1206S020S1R0 KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers 20V 1A SIZE 1206 | 0In Stock | Schottky Diodes | SMD/SMT | 1206 (3216 metric) | Single | Si | 1 A | 20 V | 500 mV | 20 A | 200 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: SD1206S040S0R5 TTI: SD1206S040S0R5 KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers 40V 0.5A SIZE 1206 | 0In Stock | Schottky Diodes | SMD/SMT | 1206 (3216 metric) | Single | Si | 500 mA | 40 V | 480 mV | 15 A | 50 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: SD0805S020S0R5 TTI: SD0805S020S0R5 KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers 20V 0.5A SIZE 0805 | 0In Stock | Schottky Diodes | SMD/SMT | 0805 (2012 metric) | Single | Si | 500 mA | 20 V | 440 mV | 5 A | 100 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: SD3220S040S3R0 TTI: SD3220S040S3R0 KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers 40V 3A SIZE 3220 | 0In Stock | Schottky Diodes | SMD/SMT | 3220 (8151 metric) | Single | Si | 3 A | 40 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: SD0805S040S1R0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers SCHOTTKY DIODES | 0In Stock | Schottky Diodes | Reel | |||||||||||||||
Mfr: SD1206T020S1R0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSchottky Diodes & Rectifiers 20V 1A SIZE 1206 | Not Available Online | Schottky Diodes | SMD/SMT | 1206 (3216 metric) | Single | Si | 1 A | 20 V | 500 mV | 20 A | 200 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: SD1206T040S1R0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSchottky Diodes & Rectifiers 40V 1A SIZE 1206 | Not Available Online | Schottky Diodes | SMD/SMT | 1206 (3216 metric) | Single | Si | 1 A | 40 V | 500 mV | 20 A | 200 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: VSHS15A12-TE16L3 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers | 0In Stock | Reel | ||||||||||||||||
Mfr: SD1206S040L2R0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers DIODE SCHOTTKY 40V 3 0A | 0In Stock | Schottky Diodes | Si | SD | Reel | |||||||||||||
Mfr: SD1206T040S3R0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers SCHOTTKY DIODES | 0In Stock | Schottky Diodes | Si | SD | Reel | |||||||||||||
Mfr: SD2010S020S1R0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers 20V 1A SIZE 2010 | 0In Stock | Schottky Diodes | SMD/SMT | 2010 (5025 metric) | Single | Si | 1 A | 20 V | 500 mV | 30 A | 200 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: SD2010S100S1R0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSchottky Diodes & Rectifiers 100V 1A SIZE 2010 | Not Available Online | Schottky Diodes | SMD/SMT | 2010 (5025 metric) | Single | Si | 1 A | 100 V | 850 mV | 30 A | 200 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: VSHS03A12-TE16L3 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers | 0In Stock | Reel | ||||||||||||||||
Mfr: SD2114S040S8R0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSchottky Diodes & Rectifiers 40V 8A SIZE 2114 | 0In Stock | Schottky Diodes | SMD/SMT | 2114 (5336 metric) | Single | Si | 8 A | 40 V | 550 mV | 135 A | 500 uA | - 55 C | + 125 C | SD | Reel | |||
Mfr: SD2010S040S1R0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSchottky Diodes & Rectifiers 40V 1A SIZE 2010 | Not Available Online | Schottky Diodes | SMD/SMT | 2010 (5025 metric) | Single | Si | 1 A | 40 V | 500 mV | 30 A | 200 uA | - 55 C | + 125 C | SD | Reel |