KYOCERA AVX - NTC Thermistors
3.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NB12K00103JBB TTI: NB12K00103JBB KYOCERA AVX Availability: 32.000In Stock136.000 On Order Expected NTC Thermistors 10K OHM 5% | 32.000In Stock136.000 On Order Expected | NB12 | 3630 K | 10 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
Mfr: NB20N50104JBA TTI: NB20N50104JBA KYOCERA AVX Availability: 3.000In Stock45.000 On Order Expected NTC Thermistors 100KOhm 5% | 3.000In Stock45.000 On Order Expected | NB20 | 4160 K | 100 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NB20J00472JBA TTI: NB20J00472JBA KYOCERA AVX Availability: 771.000In StockNTC Thermistors 4700Ohm 5% | 771.000In Stock | NB20 | 3480 K | 4.7 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NB20J00472KBA TTI: NB20J00472KBA KYOCERA AVX Availability: 75.000In StockNTC Thermistors 4700Ohm 10% | 75.000In Stock | NB20 | 3480 K | 4.7 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
5.000In Stock | NJ28 | 3965 K | 3 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Bulk | |||||
2.000In Stock | NJ28 | 3965 K | 10 kOhms | 160 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Bulk | |||||
Mfr: NB20M00333JBA TTI: NB20M00333JBA KYOCERA AVX Availability: 6.000In Stock12.000 On Order Expected 02-Mar-27 NTC Thermistors 33KOhm 5% | 6.000In Stock12.000 On Order Expected 02-Mar-27 | NB20 | 33 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | Reel | ||||||||
Mfr: NB20N00683JBA TTI: NB20N00683JBA KYOCERA AVX Availability: 6.000In StockNTC Thermistors 68K OHM 5% | 6.000In Stock | NB20 | PCB Mount | SMD/SMT | 1206 (3216 metric) | Reel | |||||||||||||
Mfr: NB12L20683KBB TTI: NB12L20683KBB KYOCERA AVX Availability: 4.000In StockNTC Thermistors 68K OHM 10% | 4.000In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||
Mfr: NB20K00103KBA TTI: NB20K00103KBA KYOCERA AVX Availability: 0In Stock63.000 On Order Expected NTC Thermistors 10KOhm 10% | 0In Stock63.000 On Order Expected | NB20 | 3630 K | 10 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NC20KC0470KBA TTI: NC20KC0470KBA KYOCERA AVX Availability: 0In Stock6.000 On Order Expected 02-Jun-27 NTC Thermistors 1206 47ohm 10% | 0In Stock6.000 On Order Expected 02-Jun-27 | NC20 | 3470 K | 47 Ohms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
0In Stock | NB20 | 4400 K | 1 mOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | NB12 | 3790 K | 15 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
0In Stock | NB12 | 4220 K | 100 kOhms | 120 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
0In Stock | NC20 | 3630 K | 10 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: NB20M00473JBA TTI: NB20M00473JBA KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 47kOhm 5% | Not Available Online | NB20 | 3995 K | 47 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
0In Stock | NC20 | 4220 K | 220 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
0In Stock | NB20 | 22 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | Reel | |||||||||
0In Stock | NJ28 | 4380 K | 100 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | Bulk | |||||||||
Mfr: NC12K00103JBB TTI: NC12K00103JBB KYOCERA AVX Availability: 0In StockNTC Thermistors 0805 10Kohm 5% | 0In Stock | NC12 | 3630 K | 10 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
Mfr: NB20K00103JBA TTI: NB20K00103JBA KYOCERA AVX Availability: 0In Stock3.000 On Order Expected 19-Jan-27 NTC Thermistors 10KOhm 5% | 0In Stock3.000 On Order Expected 19-Jan-27 | NB20 | 3630 K | 10 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NC12KC0101JBB TTI: NC12KC0101JBB KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 0805 100ohm 5% NCNR | Not Available Online | NC12 | 3470 K | 100 Ohms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
0In Stock | NB12 | 4220 K | 100 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
0In Stock | NJ28 | 4250 K | 50 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Reel | |||||
Mfr: NC20J00472KBA TTI: NC20J00472KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 4.7Kohm 10% | 0In Stock | NC20 | 3480 K | 4.7 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel |