KAM - KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - SMD/SMT
19.642 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KAM31GR71H105KU TTI: KAM31GR71H105KU KYOCERA AVX Availability: 58.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 10% AEC-Q200 | 58.000In Stock | 1 uF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 12065C105K4T2A | ||
Mfr: KAM21KR71E225KU TTI: KAM21KR71E225KU KYOCERA AVX Availability: 112.000In Stock270.000 On Order Expected Limited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 0805 1 0% AEC-Q200 | 112.000In Stock270.000 On Order Expected Limited Supply | 2.2 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08053C225K4T2A | ||
Mfr: KAM21KR71E105KU TTI: KAM21KR71E105KU KYOCERA AVX Availability: 20.000In Stock80.000 On Order Expected Limited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0805 10% AEC-Q200 | 20.000In Stock80.000 On Order Expected Limited Supply | 1 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08053C105K4T2A | ||
Mfr: KAM15AR71H222KT TTI: KAM15AR71H222KT KYOCERA AVX Availability: 4.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 10% AEC-Q200 | 4.000In Stock | 2.2 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 06035C222K4T2A | ||
Mfr: KAM31GR72A105KU TTI: KAM31GR72A105KU KYOCERA AVX Availability: 38.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 10 % AEC-Q200 | 38.000In Stock | 1 uF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 12061C105K4T2A | ||
Mfr: KAM21KR71H224KL TTI: KAM21KR71H224KL KYOCERA AVX Availability: 40.000In Stock170.000 On Order Expected 21-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .22uF X7R 0805 1 0% AEC-Q200 | 40.000In Stock170.000 On Order Expected 21-Jan-27 | 220 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08055C224K4T4A | |||
Mfr: KAM21BR71H104KT TTI: KAM21BR71H104KT KYOCERA AVX Availability: 208.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0805 10 % AEC-Q200 | 208.000In Stock | 100 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08055C104K4T2A | ||
Mfr: KAM21BR81H102KT TTI: KAM21BR81H102KT KYOCERA AVX Availability: 12.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X8R 0805 10% AEC-Q200 | 12.000In Stock | 1 nF | 50 VDC | X8R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 150 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08055F102K4T2A | ||
Mfr: KAM31NR72A104KU TTI: KAM31NR72A104KU KYOCERA AVX Availability: 20.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 10% AEC-Q200 | 20.000In Stock | 100 nF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 12061C104K4T2A | ||
Mfr: KAM15AR81H473KT TTI: KAM15AR81H473KT KYOCERA AVX Availability: 60.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V .047uF X8R 0603 10% AEC-Q200 | 60.000In Stock | 47 nF | 50 VDC | X8R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 150 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 06035F473K4T2A | ||
Mfr: KAM21KR72A104KL TTI: KAM21KR72A104KL KYOCERA AVX Availability: 30.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V .1pF X7R 0805 1 0% AEC-Q200 | 30.000In Stock | 100 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08051C104K4T4A | |||
Mfr: KAM05AR71H102KH TTI: KAM05AR71H102KH KYOCERA AVX Availability: 20.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0402 10% AEC-Q200 | 20.000In Stock | 1 nF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.56 mm (0.022 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 04025C102K4T2A | ||
Mfr: KAM21BCG2A270KT TTI: KAM21BCG2A270KT KYOCERA AVX Availability: 12.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 27pF C0G 0805 1 0% AEC-Q200 | 12.000In Stock | 27 pF | 100 VDC | C0G (NP0) | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08051A270K4T2A | |||
Mfr: KAM15ACG1H470JT TTI: KAM15ACG1H470JT KYOCERA AVX Availability: 24.000In Stock32.000 On Order Expected 09-Feb-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0603 5% AEC-Q200 | 24.000In Stock32.000 On Order Expected 09-Feb-27 | 47 pF | 50 VDC | C0G (NP0) | 5 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 06035A470J4T2A | ||
Mfr: KAM15AR71H123KT TTI: KAM15AR71H123KT KYOCERA AVX Availability: 8.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V .012pF X7R 0603 10% AEC-Q200 | 8.000In Stock | 12 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 06035C123K4T2A | ||
Mfr: KAM21BR71H332KT TTI: KAM21BR71H332KT KYOCERA AVX Availability: 8.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0805 10% AEC-Q200 | 8.000In Stock | 3.3 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08055C332K4T2A | ||
Mfr: KAM21KR72A224KU TTI: KAM21KR72A224KU KYOCERA AVX Availability: 44.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V .22uF X7R 0805 10% AEC-Q200 | 44.000In Stock | 220 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08051C224K4T2A | ||
Mfr: KAM31GR71E225KU TTI: KAM31GR71E225KU KYOCERA AVX Availability: 10.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 1206 1 0% AEC-Q200 | 10.000In Stock | 2.2 uF | 25 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 12063C225K4T2A | ||
Mfr: KAM31NR81H224KU TTI: KAM31NR81H224KU KYOCERA AVX Availability: 52.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V .22uF X8R 1206 1 0% AEC-Q200 | 52.000In Stock | 220 nF | 50 VDC | X8R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 150 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 12065F224K4T2A | |||
Mfr: KAM15AR71H223KM TTI: KAM15AR71H223KM KYOCERA AVX Availability: 30.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V .022uF X7R 0603 10% AEC-Q200 | 30.000In Stock | 22 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 06035C223K4T4A | ||
Mfr: KAM31GR72A474KU TTI: KAM31GR72A474KU KYOCERA AVX Availability: 18.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 100V 10% 1206 | 18.000In Stock | 470 nF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | KAM | Reel | ||||
Mfr: KAM21KR72A105KU TTI: KAM21KR72A105KU KYOCERA AVX Availability: 0In Stock152.000 On Order Expected Limited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 0805 10 % AEC-Q200 | 0In Stock152.000 On Order Expected Limited Supply | 1 uF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08051C105K4T2A | ||
Mfr: KAM05CT70J475KH TTI: KAM05CT70J475KH KYOCERA AVX Availability: 0In Stock110.000 On Order Expected Limited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X7T 0402 10% AEC-Q200 | 0In Stock110.000 On Order Expected Limited Supply | 4.7 uF | 6.3 VDC | X7T | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.7 mm (0.028 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | |||
Mfr: KAM21AR81H104KU TTI: KAM21AR81H104KU KYOCERA AVX Availability: 0In Stock34.000 On Order Expected 01-Apr-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X8R 0805 1 0% AEC-Q200 | 0In Stock34.000 On Order Expected 01-Apr-27 | 100 nF | 50 VDC | X8R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 150 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08055F104K4T2A | ||
Mfr: KAM21BR72A102KT TTI: KAM21BR72A102KT KYOCERA AVX Availability: 0In Stock384.000 On Order Expected 11-Feb-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0805 10% AEC-Q200 | 0In Stock384.000 On Order Expected 11-Feb-27 | 1 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08051C102K4T2A |