Automotive MLCC - KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - SMD/SMT
6.960 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KAF32LR71H225KU TTI: 12105C225K4Z2A KYOCERA AVX Availability: 12.000In Stock38.000 On Order Expected 26-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF32LR71H225KU NW G LOB PN 50V 2.2uF X7R A 581-KAF32LR71H225KU | 12.000In Stock38.000 On Order Expected 26-Jan-27 | 2.2 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF32LR71H225KU | ||
Mfr: KAM21KR71H224KU TTI: 08055C224K4T2A KYOCERA AVX Availability: 74.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM21KR71H224KU NW G LOB PN 50V 0.22uF X7 A 581-KAM21KR71H224KU | 74.000In Stock | 220 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21KR71H224KU | ||
Mfr: KAM32LR72A105KU TTI: 12101C105K4T2A KYOCERA AVX Availability: 8.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM32LR72A105KU NEW GLOBAL PN 100V 1uF X A 581-KAM32LR72A105KU | 8.000In Stock | 1 uF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.29 mm (0.09 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM32LR72A105KU | ||
Mfr: KAF55CR72A475KV TTI: 22201C475K4Z2A KYOCERA AVX Availability: 12.500In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF55CR72A475KV NW G LOB PN 100V 4.7uF X7 A 581-KAF55CR72A475KV | 12.500In Stock | 4.7 uF | 100 VDC | X7R | 10 % | 2220 | 5750 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 5.7 mm (0.224 in) | 5 mm (0.197 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF55CR72A475KV | ||
Mfr: KAF21BR71H223KT TTI: 08055C223K4Z2A KYOCERA AVX Availability: 12.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF21BR71H223KT NW G LOB PN 50V 0.022uF X A 581-KAF21BR71H223KT | 12.000In Stock | 22 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21BR71H223KT | ||
Mfr: KAF21KR71E105KU TTI: 08053C105K4Z2A KYOCERA AVX Availability: 54.000In StockLimited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR71E105KU NW G LOB PN 25V 1uF X7R 0 A 581-KAF21KR71E105KU | 54.000In StockLimited Supply | 1 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21KR71E105KU | ||
Mfr: KAM21KR71E105KU TTI: 08053C105K4T2A KYOCERA AVX Availability: 20.000In Stock80.000 On Order Expected Limited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21KR71E105KU NEW GLOBAL PN 25V 1uF X7 A 581-KAM21KR71E105KU | 20.000In Stock80.000 On Order Expected Limited Supply | 1 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21KR71E105KU | ||
Mfr: KAM31GR72A105KU TTI: 12061C105K4T2A KYOCERA AVX Availability: 38.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM31GR72A105KU NEW GLOBAL PN 100V 1uF X A 581-KAM31GR72A105KU | 38.000In Stock | 1 uF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM31GR72A105KU | ||
Mfr: KAF21KR71C105KU TTI: 0805YC105K4Z2A KYOCERA AVX Availability: 0In StockLimited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR71C105KU NEW GLOBAL PN 16V 1uF X7 A 581-KAF21KR71C105KU | 0In StockLimited Supply | 1 uF | 16 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21KR71C105KU | ||
Mfr: KAM15AR71H473KT TTI: 06035C473K4T2A KYOCERA AVX Availability: 96.000In Stock80.000 On Order Expected 11-Dec-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71H473KT NW G LOB PN 50V 0.047uF X A 581-KAM15AR71H473KT | 96.000In Stock80.000 On Order Expected 11-Dec-26 | 47 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM15AR71H473KT | ||
Mfr: KAF15BR72A104KT TTI: 06031C104K4Z2A KYOCERA AVX Availability: 12.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF15BR72A104KT NW G LOB PN 100V 0.1uF X7 A 581-KAF15BR72A104KT | 12.000In Stock | 100 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15BR72A104KT | ||
Mfr: KAF15AR71H222KM TTI: 06035C222K4Z4A KYOCERA AVX Availability: 900.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H222KM NEW GLOBAL PN 50V 2200pF A 581-KAF15AR71H222KM | 900.000In Stock | 2.2 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15AR71H222KM | ||
Mfr: KAM21KR71H224KL TTI: 08055C224K4T4A KYOCERA AVX Availability: 40.000In Stock170.000 On Order Expected 21-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21KR71H224KL NW G LOB PN 50V 0.22uF X7 A 581-KAM21KR71H224KL | 40.000In Stock170.000 On Order Expected 21-Jan-27 | 220 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21KR71H224KL | ||
Mfr: KAM32LR71E106KU TTI: 12103C106K4T2A KYOCERA AVX Availability: 21.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM32LR71E106KU NEW GLOBAL PN 25V 10uF X A 581-KAM32LR71E106KU | 21.000In Stock | 10 uF | 25 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM32LR71E106KU | ||
Mfr: KAF21BR72D103KT TTI: 08052C103K4Z2A KYOCERA AVX Availability: 60.000In Stock300.000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT PN CHANGE NEW PN KAF21BR72D103KT SEE ATTACHED DOCUMENT | 60.000In Stock300.000 On Order Expected | 10 nF | 200 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21BR72D103KT | ||
Mfr: KAM21BR71H104KT TTI: 08055C104K4T2A KYOCERA AVX Availability: 208.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR71H104KT NW G LOB PN 50V 0.1uF X7R A 581-KAM21BR71H104KT | 208.000In Stock | 100 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21BR71H104KT | ||
Mfr: KAM21KR71E225KU TTI: 08053C225K4T2A KYOCERA AVX Availability: 112.000In Stock270.000 On Order Expected Limited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21KR71E225KU NW G LOB PN 25V 2.2uF X7R A 581-KAM21KR71E225KU | 112.000In Stock270.000 On Order Expected Limited Supply | 2.2 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21KR71E225KU | ||
Mfr: KAM15AR72A472KT TTI: 06031C472K4T2A KYOCERA AVX Availability: 16.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR72A472KT NW G LOB PN 100V 4700pF X A 581-KAM15AR72A472KT | 16.000In Stock | 4.7 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM15AR72A472KT | ||
Mfr: KAF31NR72A104KU TTI: 12061C104K4Z2A KYOCERA AVX Availability: 38.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF31NR72A104KU NEW GLOBAL PN 100V .1uF A 581-KAF31NR72A104KU | 38.000In Stock | 100 nF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF31NR72A104KU | ||
Mfr: KAF43GR71H105KV TTI: 18125C105K4Z2A KYOCERA AVX Availability: 9.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF43GR71H105KV NW G LOB PN 50V 1uF X7R 1 A 581-KAF43GR71H105KV | 9.000In Stock | 1 uF | 50 VDC | X7R | 10 % | 1812 | 4532 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 2.29 mm (0.09 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF43GR71H105KV | ||
Mfr: KAM31GR72A474KU TTI: 12061C474K4T2A KYOCERA AVX Availability: 18.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 1206 10% AEC-Q200 | 18.000In Stock | 470 nF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | |||
Mfr: KAM15AR71H123KT TTI: 06035C123K4T2A KYOCERA AVX Availability: 8.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71H123KT NW G LOB PN 50V 0.012uF X A 581-KAM15AR71H123KT | 8.000In Stock | 12 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM15AR71H123KT | ||
Mfr: KAF21BR71H222KT TTI: 08055C222K4Z2A KYOCERA AVX Availability: 204.000In Stock200.000 On Order Expected 04-Feb-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0805 10% Tol | 204.000In Stock200.000 On Order Expected 04-Feb-27 | 2.2 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | |||
Mfr: KAF21KR71H474KL TTI: 08055C474K4Z4A KYOCERA AVX Availability: 90.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR71H474KL NEW GLOBAL PN 50V .47uF A 581-KAF21KR71H474KL | 90.000In Stock | 470 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21KR71H474KL | ||
Mfr: KAM21BR72A221KT TTI: 08051C221K4T2A KYOCERA AVX Availability: 4.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF X7R 0805 10% AEC-Q200 | 4.000In Stock | 220 pF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel |