KAM - KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - SMD/SMT
19.642 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KAM32KCG2J822JU TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 630V 8200pF C0G 1210 5% AEC-Q200 | 0In Stock | 8.2 nF | 630 VDC | C0G (NP0) | 5 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.29 mm (0.09 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 1210CA822J4T2A | ||
Mfr: KAM21BCG1H680KT TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 68pF C0G 0805 10 % AEC-Q200 | 0In Stock | 68 pF | 50 VDC | C0G (NP0) | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08055A680K4T2A | |||
Mfr: KAM05AR71H472JH TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0402 5% AEC-Q200 | 0In Stock | 4.7 nF | 50 VDC | X7R | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.56 mm (0.022 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 04025C472J4T2A | ||
Mfr: KAM15AR71E104MT TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1pF X7R 0603 20% AEC-Q200 | 0In Stock | 100 nF | 25 VDC | X7R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 06033C104M4T2A | |||
Mfr: KAM15AR81E681JT TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 680pF X8R 0603 5 % AEC-Q200 | 0In Stock | 680 pF | 25 VDC | X8R | 5 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 150 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 06033F681J4T2A | |||
Mfr: KAM31GCG2J102JU TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF C0G 1206 5% AEC-Q200 | 0In Stock | 1 nF | 630 VDC | C0G (NP0) | 5 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 1206CA102J4T2A | ||
Mfr: KAM15ACG1H6R8CT TTI: Not Assigned KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 68pF C0G 0603 Tol=0.25pF AEC-Q200 | 0In Stock | 6.8 pF | 50 VDC | C0G (NP0) | 0.25 pF | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.35 mm (0.014 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | |||
Mfr: KAM31HR71C106KU TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1206 10% AEC-Q200 | 0In Stock | 10 uF | 16 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | |||
Mfr: KAM03CT71A474KH TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X7T 0201 10% For ADAS AEC-Q200 | 0In Stock | 470 nF | 10 VDC | X7T | 10 % | 0201 | 0603 | SMD/SMT | Standard | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.18 mm (0.007 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | |||||
Mfr: KAM15AG81H3R3DT TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF X8G 0603 Tol 0.5pF AEC-Q200 | 0In Stock | 3.3 pF | 50 VDC | X8G | 0.5 pF | 0603 | 1608 | SMD/SMT | - 55 C | + 150 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 06035Q3R3D4T2A | |||
Mfr: KAM05CT70J475MH TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X7T 0402 20% For ADAS AEC-Q200 | 0In Stock | 4.7 uF | 6.3 VDC | X7T | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Automotive MLCCs | AEC-Q200 | KAM | Reel | |||
Mfr: KAM15AR71A105MT TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0603 20% For ADAS AEC-Q200 | 0In Stock | 1 uF | 10 VDC | X7R | 20 % | 0603 | 1608 | SMD/SMT | Standard | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.35 mm (0.014 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | |||||
Mfr: KAM03CT70J105MH TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT MLCC 0201, 1uF, 20%, X7T, 6.3V | 0In Stock | 1 uF | 6.3 VDC | X7T | 20 % | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 125 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.18 mm (0.007 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | |||
Mfr: KAM03CT70J474MH TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF 0201 X7T 20% AEC-Q200 | 0In Stock | 470 nF | 6.3 VDC | X7T | 20 % | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 125 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.18 mm (0.007 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | |||
Mfr: KAM15AG81H100JT TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF X8G 0603 5% AEC-Q200 | 0In Stock | 10 pF | 50 VDC | X8G | 5 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 150 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.35 mm (0.014 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | |||
Mfr: KAM21BG81H471JT TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X8G 0805 5% AEC-Q200 | 0In Stock | 470 pF | 50 VDC | X8G | 5 % | 2012 | 0805 | SMD/SMT | Standard | - 55 C | + 150 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | |||
Mfr: KAM21KR71H154KU TTI: Not Assigned KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .15pF X7R 0805 1 0% AEC-Q200 | 0In Stock | 150 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08055C154K4T2A | ||
Mfr: KAM21BR71E222JT TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF X7R 0805 5% AEC-Q200 | 0In Stock | 2.2 nF | 25 VDC | X7R | 5 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08053C222J4T2A | |||
Mfr: KAM21BR71E823KT TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V .082uF X7R 0805 10% AEC-Q200 | 0In Stock | 82 nF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08053C823K4T2A | |||
Mfr: KAM21KR71E474KU TTI: Not Assigned KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .47uF X7R 0805 1 0% AEC-Q200 | 0In Stock | 470 nF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08053C474K4T2A | |||
Mfr: KAM32LCG2J183JU TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.018uF C0G 1210 5% AEC-Q200 | 0In Stock | 18 nF | 630 VDC | C0G (NP0) | 5 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.8 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 1210CA183J4T2A | ||
Mfr: KAM21BCG2H100KT TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 500V 10pF C0G 805 10% AEC-Q200 | 0In Stock | 10 pF | 500 VDC | C0G (NP0) | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08057A100K4T2A | ||
Mfr: KAM21BR71H103JT TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10 000pF X7R 080 5 5% AEC-Q200 | 0In Stock | 10 nF | 50 VDC | X7R | 5 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08055C103J4T2A | |||
Mfr: KAM21BR71H473JT TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V .047uF X7R 0805 5% AEC-Q200 | 0In Stock | 47 nF | 50 VDC | X7R | 5 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08055C473J4T2A | |||
Mfr: KAM21BR72A103JT TTI: Not Assigned KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10 000pF X7R 08 05 5% AEC-Q200 | 0In Stock | 10 nF | 100 VDC | X7R | 5 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | KAM | Reel | 08051C103J4T2A |