Automotive MLCC - KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - SMD/SMT
6.960 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KAF31BR72D103KT TTI: 12062C103K4Z2A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF31BR72D103KT NEW GLOBAL PN 200V .01uF A 581-KAF31BR72D103KT | 0In Stock | 10 nF | 200 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF31BR72D103KT | ||
Mfr: KAF15AR71H223KT TTI: 06035C223K4Z2A KYOCERA AVX Availability: 0In Stock144.000 On Order Expected 20-May-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H223KT NW G LOB PN 50V 0.022uF X A 581-KAF15AR71H223KT | 0In Stock144.000 On Order Expected 20-May-27 | 22 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15AR71H223KT | ||
Mfr: KAF15AR71H683KT TTI: 06035C683K4Z2A KYOCERA AVX Availability: 0In Stock192.000 On Order Expected 09-Mar-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H683KT NW G LOB PN 50V 0.068uF X A 581-KAF15AR71H683KT | 0In Stock192.000 On Order Expected 09-Mar-27 | 68 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15AR71H683KT | ||
Mfr: KAM21BR71H102KT TTI: 08055C102K4T2A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR71H102KT NW G LOB PN 50V 1000pF X7 A 581-KAM21BR71H102KT | 0In Stock | 1 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21BR71H102KT | ||
Mfr: KAM21BR71H103KT TTI: 08055C103K4T2A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR71H103KT NW G LOB PN 50V 0.01uF X7 A 581-KAM21BR71H103KT | 0In Stock | 10 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21BR71H103KT | ||
Mfr: KAM32LR72A335KU TTI: 12101C335K4T2A KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM32LR72A335KU NW G LOB PN 100V 3.3uF X7 A 581-KAM32LR72A335KU | 0In Stock | 3.3 uF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.79 mm (0.11 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM32LR72A335KU | ||
Mfr: KAF15AR71H472KM TTI: 06035C472K4Z4A KYOCERA AVX Availability: 0In Stock15.000 On Order Expected 18-Mar-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H472KM NEW GLOBAL PN 50V 4700pF A 581-KAF15AR71H472KM | 0In Stock15.000 On Order Expected 18-Mar-27 | 4.7 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15AR71H472KM | ||
Mfr: KAM15AR71E104KT TTI: 06033C104K4T2A KYOCERA AVX Availability: 0In Stock36.000 On Order Expected 19-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71E104KT NW G LOB PN 25V 0.1uF X7R A 581-KAM15AR71E104KT | 0In Stock36.000 On Order Expected 19-Jan-27 | 100 nF | 25 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM15AR71E104KT | ||
Mfr: KAF21BR72A103KM TTI: 08051C103K4Z4A KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21BR72A103KM NW G LOB PN 100V 0.01uF X A 581-KAF21BR72A103KM | 0In Stock | 10 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21BR72A103KM | ||
Mfr: KAF21KR71H105KU TTI: 08055C105K4Z2A KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR71H105KU NW G LOB PN 50V 1uF X7R 0 A 581-KAF21KR71H105KU | 1 uF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21KR71H105KU | |||
Mfr: KAM15AR71H103KM TTI: 06035C103K4T4A KYOCERA AVX Availability: 0In Stock15.000 On Order Expected 25-Feb-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71H103KM NW G LOB PN 50V 0.01uF X7 A 581-KAM15AR71H103KM | 0In Stock15.000 On Order Expected 25-Feb-27 | 10 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM15AR71H103KM | ||
Mfr: KAM21BR72A471KT TTI: 08051C471K4T2A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF X7R 0805 10% AEC-Q200 A 581-08051C471K4T4A | 0In Stock | 470 pF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | |||
Mfr: KAM31GR71H475KU TTI: 12065C475K4T2A KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31GR71H475KU NW G LOB PN 50V 4.7uF X7R A 581-KAM31GR71H475KU | 0In Stock | 4.7 uF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.78 mm (0.07 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM31GR71H475KU | ||
Mfr: KAM15AR71C104KT TTI: 0603YC104K4T2A KYOCERA AVX Availability: 0In Stock44.000 On Order Expected 07-Sep-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71C104KT NW G LOB PN 16V 0.1uF X7R A 581-KAM15AR71C104KT | 0In Stock44.000 On Order Expected 07-Sep-27 | 100 nF | 16 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM15AR71C104KT | ||
Mfr: KAF31NR72A473KU TTI: 12061C473K4Z2A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 47nF 1206 X7R +/-10% Flexiterm AEC-Q200 | 0In Stock | 47 nF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF31NR72A473KU | ||
Mfr: KAF15AR71H473JT TTI: 06035C473J4Z2A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H473JT NEW GLOBAL PN 50V .047uF A 581-KAF15AR71H473JT | 0In Stock | 47 nF | 50 VDC | X7R | 5 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF15AR71H473JT | ||
Mfr: KAM15AR71E223KT TTI: 06033C223K4T2A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71E223KT NW G LOB PN 25V 0.022uF X A 581-KAM15AR71E223KT | 0In Stock | 22 nF | 25 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM15AR71E223KT | ||
Mfr: KAM15AR71H223JM TTI: 06035C223J4T4A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71H223JM NEW GLOBAL PN 50V .022uF A 581-KAM15AR71H223JM | 0In Stock | 22 nF | 50 VDC | X7R | 5 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM15AR71H223JM | ||
Mfr: KAM15ACG2A151FT TTI: 06031A151F4T2A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A151FT NEW GLOBAL PN 100V 150pF A 581-KAM15ACG2A151FT | 0In Stock | 150 pF | 100 VDC | C0G (NP0) | 1 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM15ACG2A151FT | ||
Mfr: KAF31GR72D104KU TTI: 12062C104K4Z2A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF31GR72D104KU NEW GLOBAL PN 200V .1uF A 581-KAF31GR72D104KU | 0In Stock | 100 nF | 200 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.94 mm (0.037 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF31GR72D104KU | ||
Mfr: KAM15AR71E471KT TTI: 06033C471K4T2A KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 470pF X7R 0603 10% Tol | Not Available Online | 470 pF | 25 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.9 mm (0.035 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | |||
Mfr: KAM05AR71C471JH TTI: 0402YC471J4T2A KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM05AR71C471JH NEW GLOBAL PN 16V 470pF A 581-KAM05AR71C471JH | Not Available Online | 470 pF | 16 VDC | X7R | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.56 mm (0.022 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM05AR71C471JH | ||
Mfr: KAF21KR71E225KU TTI: 08053C225K4Z2A KYOCERA AVX Availability: 0In StockLimited Supply Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR71E225KU NW G LOB PN 25V 2.2uF X7R A 581-KAF21KR71E225KU | 0In StockLimited Supply | 2.2 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21KR71E225KU | ||
Mfr: KAM21BR72A183KT TTI: 08051C183K4T2A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR72A183KT NEW GLOBAL PN 100V .018u A 581-KAM21BR72A183KT | 0In Stock | 18 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.27 mm (0.05 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAM21BR72A183KT | ||
Mfr: KAF21KR71H224KL TTI: 08055C224K4Z4A KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR71H224KL NEW GLOBAL PN 50V .22uF A 581-KAF21KR71H224KL | 0In Stock | 220 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.4 mm (0.055 in) | Automotive MLCCs | AEC-Q200 | Automotive MLCC | Reel | KAF21KR71H224KL |