KYOCERA Display - Tantalum Capacitors - Solid SMD
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPSB476K010R0500V TTI: TPSB476K010R0500V KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47UF 10V 10% B LOW ESR | Not Available Online | Reel | AEC-Q200 | Automotive Grade | ||||||||||||||||
Mfr: TPSD107K010R0065V TTI: TPSD107K010R0065V KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100UF 10V 10% D LOW ESR | Not Available Online | Reel | AEC-Q200 | Automotive Grade | ||||||||||||||||
Mfr: TAJC475K025RNJV TTI: TAJC475K025RNJV KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4.7UF 25V 10% C | Not Available Online | Reel | TAJ Standard | 4.7 uF | 25 VDC | 10 % | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSY107K016H0100V TTI: TPSY107K016H0100V KYOCERA Display Availability: 0In StockTantalum Capacitors - Solid SMD 100UF 16V 10% Y LOW ESR | 0In Stock | Reel | AEC-Q200 | Automotive Grade | ||||||||||||||||
Mfr: TAJA475M010RNJV TTI: TAJA475M010RNJV KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4.7UF 10V 20% A | Not Available Online | Reel | TAJ Standard | 4.7 uF | 10 VDC | 20 % | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD106K035R0125V TTI: TPSD106K035R0125V KYOCERA Display Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 10UF 35V 10% D LOW ESR | 0In StockLimited Supply | Reel | TPS | AEC-Q200 | Automotive Grade | |||||||||||||||
Mfr: TPSD157M016R0150V TTI: TPSD157M016R0150V KYOCERA Display Tantalum Capacitors - Solid SMD 150UF 16V 20% D LOW ESR | Reel | TPS | AEC-Q200 | Automotive Grade | ||||||||||||||||
Mfr: TPSC106K020T0700V TTI: TPSC106K020T0700V KYOCERA Display Availability: 0In StockLimited Supply Tantalum Capacitors - Solid SMD 10UF 20V 10% C LOW ESR | 0In StockLimited Supply | Reel | AEC-Q200 | Automotive Grade | ||||||||||||||||
Mfr: TAJA105K035RNJV TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1.0UF 35V 10% A | Not Available Online | TAJ Standard | 1 uF | 35 VDC | 10 % | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: TPSP106M010R2000V TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10UF 10V 20% P 0805 LOW ESR | Not Available Online | TPS | AEC-Q200 | Automotive Grade | ||||||||||||||||
Mfr: TAJW475M035HNJ TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4.7UF 35V 20% W 2312 | Not Available Online | TAJ Low Profile | 4.7 uF | 35 VDC | 20 % | 2312 | 6032 | W Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: TAJD336M016BFJ TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 33UF 16V 20% D | Not Available Online | TAJ CECC | 33 uF | 16 VDC | 20 % | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: TAJY106M035HNJ TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10UF 35V 20% Y 2917 | Not Available Online | TAJ Low Profile | 10 uF | 35 VDC | 20 % | 2917 | 7343 | Y Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: TESC336K020EC0Z0 TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 33UF 20V 10% C LOW ESR ESA | Not Available Online | |||||||||||||||||||
Mfr: TESE227K012EU0A0 TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220UF 12V 10% E LOW ESR ESA | Not Available Online | Bulk | ||||||||||||||||||
Mfr: TPSC107M010R0200V TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100UF 10V 20% C LOW ESR | Not Available Online | AEC-Q200 | Automotive Grade | |||||||||||||||||
Mfr: TRMD475K050K0200 TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4.7UF 20V 10% D LOW ESR | Not Available Online | AEC-Q200 | Automotive Grade | |||||||||||||||||
Mfr: TESD226K035EL0A0 TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD ESCC3012/004 | Not Available Online | |||||||||||||||||||
Mfr: TPSB107M006R0400V TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100UF 6.3V 20% B LOW ESR | Not Available Online | TPS | AEC-Q200 | Automotive Grade | ||||||||||||||||
Mfr: TESD476K020EL0A0 TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47UF 20V 10% D LOW ESR ESA | Not Available Online | |||||||||||||||||||
Mfr: TESD107K016EL0A0 TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100UF 16V 10% D LOW ESR ESA | Not Available Online | |||||||||||||||||||
Mfr: TESD475K050EL0A0 TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4.7UF 50V 10% D LOW ESR ESA | Not Available Online | |||||||||||||||||||
Mfr: TESA475K016EC0Z0 TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4.7UF 16V 10% A LOW ESR ESA | Not Available Online |