TAJ Low Profile - KYOCERA Display - Tantalum Capacitors - Solid SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJW475M035HNJ TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4.7UF 35V 20% W 2312 | Not Available Online | TAJ Low Profile | 4.7 uF | 35 VDC | 20 % | 2312 | 6032 | W Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: TAJY106M035HNJ TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10UF 35V 20% Y 2917 | Not Available Online | TAJ Low Profile | 10 uF | 35 VDC | 20 % | 2917 | 7343 | Y Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade |