TAJ Standard - KYOCERA Display - Tantalum Capacitors - Solid SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJA475M010RNJV TTI: TAJA475M010RNJV KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4.7UF 10V 20% A | Not Available Online | Reel | TAJ Standard | 4.7 uF | 10 VDC | 20 % | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJC475K025RNJV TTI: TAJC475K025RNJV KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4.7UF 25V 10% C | Not Available Online | Reel | TAJ Standard | 4.7 uF | 25 VDC | 10 % | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJA105K035RNJV TTI: Not Assigned KYOCERA Display Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1.0UF 35V 10% A | Not Available Online | TAJ Standard | 1 uF | 35 VDC | 10 % | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade |