Kavlico - Pressure Sensors - Industrial
7.882 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Operating Pressure | Pressure Type | Accuracy | Output Type | Port Size | Mounting Style | Package / Case | Output Voltage | Operating Supply Voltage | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Transducers | 0 psi to 75 psi | Sealed Gauge | 0.5 % | Amplified | 1/8 in - 27 NPT | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 75 psi | Sealed Gauge | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 6 bar | Absolute | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 6 bar | Absolute | 0.5 % | Amplified | 1/8 in - 27 NPT | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 6 bar | Absolute | 0.5 % | Amplified | Stud End DIN 3852-B-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 6 bar | Absolute | 0.5 % | Amplified | Stud End DIN 3852-B-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 75 psi | Sealed Gauge | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 50 bar | Absolute | 0.5 % | Amplified | Stud End DIN 3852-B-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 75 psi | Sealed Gauge | 0.5 % | Amplified | 3/8 in - 24 UNF Female Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 psi to 75 psi | Sealed Gauge | 0.5 % | Amplified | 3/8 in - 24 UNF Female Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | +/- 1 in H2O | Differential | 1.5 % | Amplified | 3/16 in Barb | Panel Mount | 4 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 6 bar | Sealed Gauge | 0.5 % | Amplified | 3/8 in - 24 UNF Female Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 6 bar | Sealed Gauge | 0.5 % | Amplified | 1/4 in - 18 NPT | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 6 bar | Sealed Gauge | 0.5 % | Amplified | Stud End DIN 3852-B-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 6 bar | Sealed Gauge | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 6 bar | Sealed Gauge | 0.5 % | Amplified | 3/8 in - 24 UNF Male Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 6 bar | Sealed Gauge | 0.5 % | Amplified | 3/8 in - 24 UNF Female Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 6 bar | Sealed Gauge | 0.5 % | Amplified | Stud End DIN 3852-B-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 6 bar | Sealed Gauge | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 70 bar | Absolute | 0.5 % | Amplified | 1/8 in - 27 NPT | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 70 bar | Absolute | 0.5 % | Amplified | Stud End DIN 3852-B-G 1/4 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 70 bar | Absolute | 0.5 % | Amplified | 3/8 in - 24 UNF Female Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 70 bar | Absolute | 0.5 % | Amplified | 1/4 in - 18 NPT | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 70 bar | Sealed Gauge | 0.5 % | Amplified | 1/4 in - 18 NPT | Panel Mount | 4.5 V | 5 V | |||||
0In Stock | Transducers | 0 bar to 70 bar | Sealed Gauge | 0.5 % | Amplified | 1/4 in - 18 NPT | Panel Mount | 4.5 V | 5 V |