Kingbright - LED Displays & Accessories
2.125 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SA52-11SURKWA TTI: SA52-11SURKWA Kingbright Availability: 5.360In StockLED Displays & Accessories DISPLAY 13MM RED 630NM | 5.360In Stock | LED Displays | Common Anode | Tube | ||||||||||||||||
Mfr: SA39-11SURKWA TTI: SA39-11SURKWA Kingbright Availability: 2.145In StockLED Displays & Accessories .39" SINGLE DIGIT RED LED DISPLAY | 2.145In Stock | LED Displays | 7 Segment | 1 Digit | 0.39 in | Red | 645 nm | Common Anode | 46000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Tube | ||||||
Mfr: SA56-11EWA TTI: SA56-11EWA Kingbright Availability: 1.120In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 1.120In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Red | 625 nm | Common Anode | 6400 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC39-11SURKWA TTI: SC39-11SURKWA Kingbright Availability: 351In StockLED Displays & Accessories .39" SINGLE DIGIT RED LED DISPLAY | 351In Stock | LED Displays | 7 Segment | 1 Digit | 0.39 in | 10 mm x 13 mm x 7 mm | Red | 630 nm | Common Cathode | 46 mcd | 10 mA | 1.85 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA03-11EWA TTI: SA03-11EWA Kingbright Availability: 234In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 234In Stock | LED Displays | 7 Segment | 1 Digit | 5.11 mm x 7.62 mm | 10.16 mm x 19.06 mm x 6.1 mm | Red | 625 nm | Common Anode | 6400 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA36-11EWA TTI: SA36-11EWA Kingbright Availability: 360In StockLED Displays & Accessories .36' 1 DIGIT RED | 360In Stock | LED Displays | 7 Segment | 1 Digit | 0.36 in | 7.5 mm x 14 mm x 8.5 mm | Red | 625 nm | Common Anode | 1900 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC39-11GWA TTI: SC39-11GWA Kingbright Availability: 2.223In StockLED Displays & Accessories Single Green 568nm Common Cathode | 2.223In Stock | LED Displays | 7 Segment | 1 Digit | 0.39 in | 10 mm x 13 mm x 7 mm | Green | 568 nm | Common Cathode | 6400 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC08-11SURKWA TTI: SC08-11SURKWA Kingbright Availability: 1.908In StockLED Displays & Accessories .8" 7-SEGMENT RED LED DISPLAY | 1.908In Stock | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 20 mm x 27.7 mm x 8.4 mm | Red | 630 nm | Common Cathode | 61 mcd | 10 mA | 1.85 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC56-11EWA TTI: SC56-11EWA Kingbright Availability: 1.880In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 1.880In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Red | 625 nm | Common Cathode | 6400 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC56-11GWA TTI: SC56-11GWA Kingbright Availability: 400In StockLED Displays & Accessories Single Green 568nm Common Cathode | 400In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Green | 568 nm | Common Cathode | 11000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC52-11EWA TTI: SC52-11EWA Kingbright Availability: 320In StockLED Displays & Accessories Single Red 625nm Common Cathode | 320In Stock | LED Displays | 7 Segment | 1 Digit | 0.52 in | Red | 627 nm | Common Cathode | 6400 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||||
Mfr: SA52-11GWA TTI: SA52-11GWA Kingbright Availability: 3.440In StockLED Displays & Accessories Single Green 568nm Common Anode | 3.440In Stock | LED Displays | 7 Segment | 1 Digit | 7.62 mm x 13.2 mm | 12.4 mm x 17.5 mm x 7 mm | Green | 565 nm | Common Anode | 10500 ucd | 10 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC52-11GWA TTI: SC52-11GWA Kingbright Availability: 160In StockLED Displays & Accessories Single Green 568nm Common Cathode | 160In Stock | LED Displays | 7 Segment | 1 Digit | 7.62 mm x 13.2 mm | 12.4 mm x 17.5 mm x 7 mm | Green | 565 nm | Common Cathode | 10500 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA39-11EWA TTI: SA39-11EWA Kingbright Availability: 312In StockLED Displays & Accessories Single Red 625nm Common Anode | 312In Stock | LED Displays | 7 Segment | 1 Digit | 6.2 mm x 9.9 mm | 10 mm x 13 mm x 7 mm | Red | 627 nm | Common Anode | 4.1 mcd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA52-11EWA TTI: SA52-11EWA Kingbright Availability: 2.040In StockLED Displays & Accessories Single Red 625nm Common Anode | 2.040In Stock | LED Displays | 7 Segment | 1 Digit | 7.62 mm x 13.2 mm | 12.4 mm x 17.5 mm x 7 mm | Red | 625 nm | Common Anode | 6400 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: DC56-11SURKWA TTI: DC56-11SURKWA Kingbright Availability: 20In StockLED Displays & Accessories .56" DUAL DIGIT RED LED DISPLAY | 20In Stock | 2 Digit | Tube | |||||||||||||||||
Mfr: DA56-11EWA TTI: DA56-11EWA Kingbright Availability: 20In StockLED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT | 20In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25 mm x 19.05 mm x 8 mm | Red | 625 nm | Common Anode | 8000 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC08-11SYKWA TTI: SC08-11SYKWA Kingbright Availability: 90In StockLED Displays & Accessories .8" 7-SEGMENT YEL LED DISPLAY | 90In Stock | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 20 mm x 27.7 mm x 8.4 mm | Yellow | 590 nm | Common Cathode | 55 mcd | 10 mA | 1.95 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA08-11SURKWA TTI: SA08-11SURKWA Kingbright Availability: 594In StockLED Displays & Accessories .8" SINGLE DIGIT RED LED DISPLAY | 594In Stock | LED Displays | 7 Segment | 1 Digit | 0.8 in | Red | 645 nm | Common Anode | 61000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Tube | ||||||
Mfr: ACSA03-41SGWA-F01 TTI: ACSA03-41SGWA-F01 Kingbright Availability: 1.650In Stock3.300 On Order Expected 12-Mar-27 LED Displays & Accessories GREEN DIFFUSED 1 DIGIT | 1.650In Stock3.300 On Order Expected 12-Mar-27 | LED Displays | 7 Segment | 1 Digit | 4.22 mm x 7.62 mm | 7.3 mm x 12 mm x 3.75 mm | Green | 568 nm | Common Anode | 5600 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA03-102 | |||
Mfr: TA20-11SURKWA TTI: TA20-11SURKWA Kingbright Availability: 858In StockLED Displays & Accessories 2" 5X7 DOT MATRIX RED LED DISPLAY | 858In Stock | 5 x 7 Dot Matrix | 1 Digit | 2 in | Red | 645 nm | Common Anode | 130000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Tube | |||||||
Mfr: KCSA03-105 TTI: KCSA03-105 Kingbright Availability: 2.750In Stock4.400 On Order Expected 24-Feb-27 LED Displays & Accessories SMD-DISPLAY 7,62MM RED | 2.750In Stock4.400 On Order Expected 24-Feb-27 | Reel | ||||||||||||||||||
Mfr: KCSC56-105 TTI: KCSC56-105 Kingbright Availability: 800In Stock5.200 On Order Expected 02-Feb-27 LED Displays & Accessories SMD DISPLAY 14MM RED | 800In Stock5.200 On Order Expected 02-Feb-27 | Reel | ||||||||||||||||||
Mfr: KCSA02-105 TTI: KCSA02-105 Kingbright Availability: 1.300In StockLED Displays & Accessories SMD DISPLAY 5MM RED | 1.300In Stock | SMD/SMT | Reel | |||||||||||||||||
Mfr: KCDC02-105 TTI: KCDC02-105 Kingbright Availability: 2.400In StockLED Displays & Accessories 2-DIG.SMD-DISP.5MM RED | 2.400In Stock | Reel |