Kingbright - LED Displays & Accessories
2.125 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SA40-19SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 4" SINGLE DIGIT YEL LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 59.5 mm x 101.2 mm | 90 mm x 122 mm x 15 mm | Yellow | 590 nm | Common Anode | 450 mcd | 10 mA | 3.9 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: SC04-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .4" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.4 in | 9.8 mm x 18.75 mm x 5.08 mm | Green | 570 nm | Common Cathode | 10 mA | + 85 C | - 40 C | Through Hole | |||||||
Mfr: SC05-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .5" SINGLE DIGIT YEL LED DISPLAY | 0In Stock | LED Displays | 1 Digit | 0.5 in | Common Cathode | Through Hole | ||||||||||||||
Mfr: SC10-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 1" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 1 Digit | 1 in | Common Cathode | Through Hole | ||||||||||||||
Mfr: SC10-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 1" SINGLE DIGIT YEL LED DISPLAY | 0In Stock | LED Displays | 1 Digit | 1 in | Common Cathode | Through Hole | ||||||||||||||
Mfr: SC39-12SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .39" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.39 in | 10 mm x 13 mm x 7 mm | Red | Common Cathode | + 85 C | - 40 C | Through Hole | |||||||||
Mfr: PSA08-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories ALPHANUM.DISPLAY 20MM RED | 0In Stock | Tube | ||||||||||||||||||
Mfr: PSA08-12SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories ALPHANUM.DISPLAY 20MM RED | 0In Stock | Tube | ||||||||||||||||||
Mfr: TC23-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories MATRIX 60MM YELLOW 590NM | 0In Stock | Through Hole | ||||||||||||||||||
Mfr: SBA23-11EGWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories RED/GREEN DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 2.3 in | 48 mm x 70 mm x 12 mm | Red, Green | 568 nm, 617 nm | Common Anode | 18000 ucd / 24000 ucd | 10 mA | 3.8 V, 4 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: ACSA56-51SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 0.56" SINGLE DIGIT RED SMD LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 8.1 mm x 14.22 mm | 12.5 mm x 20 mm x 2.4 mm | Red | 645 nm | Common Anode | 76000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA56-105-B-26 | |||
Mfr: ACSC56-41CGKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 570nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 8 mm x 14.22 mm | 12.4 mm x 19 mm x 3.75 mm | Green | 570 nm | Common Cathode | 35500 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC56-123 | |||
0In Stock | Single Digit Numeric Display | 7 Segment | 1 Digit | 4 mm x 8 mm | 5 mm x 11 mm x 7.8 mm | Blue | 465 nm | Common Anode | 13000 ucd | 10 mA | 3 V | + 85 C | - 40 C | PCB Mount | Tube | |||||
Mfr: ACSA02-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 630nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 3.2 mm x 5.08 mm | 6.9 mm x 10 mm x 3 mm | Red | 630 nm | Common Anode | 30400 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA02-105 | |||
Mfr: ACSA03-41EWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4.22 mm x 7.62 mm | 7.3 mm x 12 mm x 3.75 mm | Red | 625 nm | Common Anode | 4210 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA03-101 | |||
Mfr: SA04-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .4" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 1 Digit | 0.4 in | Common Anode | |||||||||||||||
Mfr: SA39-12GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories GREEN DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 6.2 mm x 9.9 mm | 10 mm x 13 mm x 7 mm | Green | 568 nm | Common Anode | 6400 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
0In Stock | LED Displays | 7 Segment | 3 Digit | 0.56 in | 37.6 mm x 19 mm x 8.1 mm | Red | 625 nm | Common Cathode | 5800 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||||
Mfr: DA04-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dual Green 568nm Common Anode | 0In Stock | LED Displays | 7 Segment | 2 Digit | 5.976 mm x 10 mm | 20.2 mm x 16 mm x 7 mm | Green | 565 nm | Common Anode | 8000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: DC03-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dual Red 625nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 2 Digit | 4 mm x 7.62 mm | 15.5 mm x 15 mm x 7 mm | Red | 625 nm | Common Cathode | 3100 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: PSA05-12GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Grn 568nm Common Anode | 0In Stock | 16 Segment | 1 Digit | 0.5 in | Green | 565 nm | Common Anode | 10000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||||
Mfr: PSC39-21EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Red 625nm Common Cathode | 0In Stock | LED Displays | 14 Segment | 1 Digit | 6.33 mm x 9.906 mm | 9.906 mm x 20.83 mm x 9.65 mm | Red | 625 nm | Common Cathode | 3700 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SA39-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 6.2 mm x 9.9 mm | 10 mm x 13 mm x 7 mm | Yellow | 588 nm | Common Anode | 3000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SC36-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4.82 mm x 9.14 mm | 7.5 mm x 14 mm x 8.5 mm | Green | 568 nm | Common Cathode | 3.5 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: ACSA04-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .4" SINGLE DIGIT RED | 0In Stock | LED Displays | 7 Segment | 1 Digit | 5.6 mm x 10.16 mm | 9.1 mm x 15 mm x 3.75 mm | Red | 630 nm | Common Anode | 26000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA04-105 |