Kingbright - LED Displays & Accessories
2.125 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SA56-21CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Green | 570 nm | Common Anode | 10 mA | + 85 C | - 40 C | Through Hole | |||||||
Mfr: ACSA04-41CGKWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Green 570nm Common Anode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 5.6 mm x 10.16 mm | 9.1 mm x 15 mm x 3.75 mm | Green | 570 nm | Common Anode | 17400 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA04-123 | |||
Mfr: CC56-11GWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Quad Green 568nm Common Cathode | Not Available Online | LED Displays | 7 Segment | 4 Digit | 0.56 in | 50.3 mm x 19 mm x 8.1 mm | Green | 565 nm | Common Cathode | 11 mcd | 10 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA40-18YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Anode | 0In Stock | LED Displays | 4 in | Common Anode | Through Hole | Bulk | ||||||||||||||
Mfr: ACPSA04-41SGWA TTI: Not Assigned Kingbright LED Displays & Accessories AlphaNum Green 568nm Common Anode | 0In Stock | LED Displays | 14 Segment | 1 Digit | 10.16 mm | Green | 568 nm | Common Anode | 2900 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | KCPSA04-102 | |||||
Mfr: ACSC04-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | 7 Segment | 1 Digit | 0.4 in | Green | 568 nm | Common Cathode | 7000 ucd | 25 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC04-102 | |||||
Mfr: ACSC04-41SURKWA-F01 TTI: Not Assigned Kingbright LED Displays & Accessories Single Red 630nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 5.6 mm x 10.16 mm | 9.1 mm x 15 mm x 3.75 mm | Red | 630 nm | Common Cathode | 26000 ucd | 10 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC04-105 | |||
Mfr: ACSC56-41SEKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 601nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 8 mm x 14.22 mm | 12.4 mm x 19 mm x 3.75 mm | Orange | 605 nm | Common Cathode | 78 mcd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC56-106 | |||
Mfr: SA10-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 1" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 1 Digit | 1 in | Common Anode | |||||||||||||||
Mfr: CC56-12SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 4-DIG.DISPLAY 14MM RED 630NM | 0In Stock | LED Displays | 7 Segment | 4 Digit | 0.56 in | 50.3 mm x 19 mm x 8.1 mm | Red | Common Cathode | 10 mA | + 85 C | - 40 C | Through Hole | Tube | |||||||
Mfr: TC20-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dot Matrix Grn 568nm Common Cathode | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 37.65 mm x 53 mm x 8.45 mm | Green | 565 nm | Common Cathode | 15000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Bulk | |||||
Mfr: ACSA03-41SYKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 590nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4.22 mm x 7.62 mm | 7.3 mm x 12 mm x 3.75 mm | Yellow | 590 nm | Common Anode | 36000 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA03-107 | |||
Mfr: ACSA04-41SEKWA-F01 TTI: Not Assigned Kingbright LED Displays & Accessories Single Red 601nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 5.6 mm x 10.16 mm | 9.1 mm x 15 mm x 3.75 mm | Orange | 601 nm | Common Anode | 60000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA04-106 | |||
Mfr: ACSA08-51SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 630nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 16.8 mm x 28 mm x 3.75 mm | Red | 630 nm | Common Anode | 47000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA08-105-A | |||
Mfr: ACSA56-41CGKWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Green 570nm Common Anode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 8.1 mm x 14.22 mm | 12.5 mm x 20 mm x 2.4 mm | Green | 570 nm | Common Anode | 35500 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA56-123 | |||
Mfr: ACSC56-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 630nm Common Cathode | 0In Stock | 7 Segment | 1 Digit | 0.56 in | 20 mA | SMD/SMT | Reel | KCSC56-105 | ||||||||||||
Mfr: SBA23-11EGWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories RED/GREEN DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 2.3 in | 48 mm x 70 mm x 12 mm | Red, Green | 568 nm, 617 nm | Common Anode | 18000 ucd / 24000 ucd | 10 mA | 3.8 V, 4 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: BC56-12GWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories GREEN DIFFUSED 3 DIGIT | Not Available Online | LED Displays | 7 Segment | 3 Digit | 0.56 in | 37.6 mm x 19 mm x 8.1 mm | Green | 568 nm | Common Cathode | 10500 ucd | 10 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: TC23-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories MATRIX 60MM YELLOW 590NM | 0In Stock | Through Hole | ||||||||||||||||||
Mfr: CA56-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" 4-DIGIT YEL LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 4 Digit | 0.56 in | 50.3 mm x 19 mm x 8.1 mm | Yellow | Common Anode | 20 mA | + 85 C | - 40 C | Through Hole | ||||||||
Mfr: DA08-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .8" DUAL DIGIT GRN LED DISPLAY | 0In Stock | 2 Digit | ||||||||||||||||||
Mfr: SA08-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .8" SINGLE DIGIT YEL LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.8 in | Yellow | 590 nm | Common Anode | 140000 ucd | 20 mA | 2 V | + 85 C | - 40 C | |||||||
Mfr: SA08-21CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .8" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.8 in | Green | 570 nm | Common Anode | 25000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | |||||||
Mfr: SA40-19SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 4" SINGLE DIGIT YEL LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 59.5 mm x 101.2 mm | 90 mm x 122 mm x 15 mm | Yellow | 590 nm | Common Anode | 450 mcd | 10 mA | 3.9 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: SC04-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .4" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.4 in | 9.8 mm x 18.75 mm x 5.08 mm | Green | 570 nm | Common Cathode | 10 mA | + 85 C | - 40 C | Through Hole |