Kingbright - IR LEDs
170 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | 1.6 mm x 0.8 mm | Reel | ||||||
Mfr: AM2520SF4C09 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 2.5X2.0MM IR SMD LED | 0In Stock | |||||||||||||||
0In Stock | SMD/SMT | 940 nm | 120 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | 3.2 mm x 1.6 mm | Reel | ||||||
Mfr: APTD3216F3C-P22 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3.2x1.6mm IR SMD LED | 0In Stock | SMD/SMT | 940 nm | 10 mW/sr | 40 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | SMD-2 | Reel | KPTD-3216F3C | |||
0In Stock | Through Hole | 940 nm | 3 mW/sr | 20 mA | 1.6 V | 100 mW | - 45 C | + 80 C | Side Looker | Bulk | KM-4457F3C-R | |||||
Mfr: APT2012F3C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr | 0In Stock | SMD/SMT | 940 nm | 1.2 mW/sr | 120 deg | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 0805 (2012 metric) | Reel | KPT-2012F3C | |||
Mfr: KM2520SF4C03 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 880nm 20 Degree Water Clear | 0In Stock | Reel | ||||||||||||||
0In Stock | Through Hole | 940 nm | 2 mW/sr | 20 mA | 1.2 V | 100 mW | - 45 C | + 80 C | SMT | Reel | KP-1608F3C | |||||
0In Stock | SMD/SMT | 880 nm | 2 mW/sr | 40 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | 0805 (2012 metric) | Reel | KPTD-2012SF4C | ||||
0In Stock | Through Hole | 940 nm | 12 mW/sr | 50 deg | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | |||||
Mfr: APT2012SF4C-PRV TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr | 0In Stock | SMD/SMT | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | 0805 (2012 metric) | Reel | KPT-2012SF4C-PRV | ||||||
0In Stock | SMD/SMT | 940 nm | 120 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | Reel | |||||||
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | 3.2 mm x 1.6 mm | Reel | ||||||
Mfr: WP7113SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 880nm 30 DEGREE WATER CLEAR | 0In Stock | Through Hole | 880 nm | 30 mW/sr | 20 mA | 1.6 V | 80 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | |||||
Not Available Online | SMD/SMT | 940 nm | 4 mW/sr | 120 deg | 50 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528F3S | ||||
Not Available Online | SMD/SMT | 940 nm | 9 mW/sr | 10 deg | 50 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 3 mm x 2 mm x 2.8 mm | Reel | KPDA-3020F3C-PF | ||||
Mfr: WP7113F3BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 5MM TRANSPARENT LED INFRARED | 0In Stock | Through Hole | 940 nm | 30 mW/sr | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | |||||
0In Stock | Through Hole | 940 nm | 30 mW/sr | 20 mA | 1.2 V | 80 mW | - 45 C | + 80 C | T-1 3/4 (5 mm) | Bulk | ||||||
Mfr: APHHS1005F3C-70MAV TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 1x0.5mm IR SMD | Not Available Online | SMD/SMT | 940 nm | 8 mW/sr | 140 deg | 70 mA | 1.33 V | 133 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | KPHHS-1005F3C-70MAV | |||
Mfr: APTD3216SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3.2x1.6mm IR SMD LED | 0In Stock | SMD/SMT | 880 nm | 4 mW/sr | 40 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KPTD-3216SF4C | |||
0In Stock | Through Hole | 940 nm | 120 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | Reel | |||||||
Mfr: WP7113SF6C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters INFRA-RED WATER CLR | 0In Stock | Through Hole | 860 nm | 40 mW/sr | 20 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: WP7113SF7C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 850nm 20 Degree Water Clear | 0In Stock | Through Hole | 850 nm | 40 mW/sr | 20 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | Through Hole | 860 nm | 100 mW/sr | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||||
0In Stock | SMD/SMT | 880 nm | 0.8 mW/sr | 100 deg | 50 mA | 1.3 V | 85 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPHD-1608SF4C-PRV |