Kingbright - IR LEDs
170 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 940 nm | 9 mW/sr | 10 deg | 50 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 3 mm x 2 mm x 2.8 mm | Reel | KPDA-3020F3C-PF | ||||
Mfr: WP7113F3BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 5MM TRANSPARENT LED INFRARED | 0In Stock | Through Hole | 940 nm | 30 mW/sr | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | |||||
0In Stock | Through Hole | 940 nm | 30 mW/sr | 20 mA | 1.2 V | 80 mW | - 45 C | + 80 C | T-1 3/4 (5 mm) | Bulk | ||||||
Mfr: APHHS1005F3C-70MAV TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 1x0.5mm IR SMD | Not Available Online | SMD/SMT | 940 nm | 8 mW/sr | 140 deg | 70 mA | 1.33 V | 133 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | KPHHS-1005F3C-70MAV | |||
Mfr: APTD3216SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3.2x1.6mm IR SMD LED | 0In Stock | SMD/SMT | 880 nm | 4 mW/sr | 40 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KPTD-3216SF4C | |||
0In Stock | Through Hole | 940 nm | 120 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | Reel | |||||||
Mfr: WP7113SF6C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters INFRA-RED WATER CLR | 0In Stock | Through Hole | 860 nm | 40 mW/sr | 20 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: WP7113SF7C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 850nm 20 Degree Water Clear | 0In Stock | Through Hole | 850 nm | 40 mW/sr | 20 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | Through Hole | 860 nm | 100 mW/sr | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||||
0In Stock | SMD/SMT | 880 nm | 0.8 mW/sr | 100 deg | 50 mA | 1.3 V | 85 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPHD-1608SF4C-PRV | ||||
Mfr: WP3A10SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR 40/55 mW/sr 50deg water clear | 0In Stock | Through Hole | 880 nm | 8 mW/sr | 50 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | ||||
0In Stock | Through Hole | 880 nm | 40 mW/sr | 20 mA | 1.7 V | 100 mW | - 45 C | + 80 C | T-1 (3 mm) | |||||||
0In Stock | 20 mA | KP-1608SF4C | ||||||||||||||
0In Stock | Through Hole | 20 mA | ||||||||||||||
0In Stock | Through Hole | 20 mA | ||||||||||||||
0In Stock | Through Hole | 940 nm | 40 mW/sr | 20 mA | 1.5 V | 100 mW | - 45 C | + 80 C | T-1 (3 mm) | |||||||
Mfr: AA3528SF4S TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3.5X2.8MM INFRARED SMD LED | 0In Stock | SMD/SMT | 20 mA | Reel | KA-3528SF4S | |||||||||||
Mfr: WP3A10F3BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR Blue 40/50 mW/sr 50deg transparent | 0In Stock | Through Hole | 940 nm | 12 mW/sr | 50 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | T-1 (3 mm) | |||||
Mfr: WP3A10SF4BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR Blue 40/50 mW/sr 50deg transparent | 0In Stock | Through Hole | 880 nm | 8 mW/sr | 50 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | |||||
0In Stock | Through Hole | 20 mA | ||||||||||||||
0In Stock | 20 mA | Bulk | ||||||||||||||
0In Stock | 20 mA | Bulk | ||||||||||||||
Mfr: KM-4457F3C TTI: KM-4457F3C Kingbright Availability: Not Available OnlineInfrared Emitters SIDE-VIEW LED IR 940NM | Not Available Online | Bulk | ||||||||||||||
0In Stock5.000 On Order Expected 22-Jan-27 | 20 mA | Bulk | ||||||||||||||
Not Available Online | Through Hole | 880 nm | 40 mW/sr | 20 mA | 1.7 V | 100 mW | - 45 C | + 80 C | T-1 (3 mm) | Bulk |