Kingbright - IR LEDs
170 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | SMD/SMT | 940 nm | 3 mW/sr | 50 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528F3CT | |||||
Mfr: AA3528AF3C TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters IR 940nm 120 deg Water Clr 3/8 mW/sr | Not Available Online | SMD/SMT | 20 mA | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528AF3CT | ||||||||||
Not Available Online | SMD/SMT | 20 mA | 1206 (3216 metric) | |||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Mfr: AA4040SF4S-P22 TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 4x4mm RA IR SMD LED | Not Available Online | SMD/SMT | 880 nm | 2.5 mW/sr | 120 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KA-4040SF4S | |||
Not Available Online | ||||||||||||||||
Mfr: WP7113SF4C-100MAV TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | Through Hole | 940 nm | 40 mW/sr | 30 deg | 20 mA | 1.3 V | 100 mW | - 45 C | + 80 C | T-1 (3 mm) | ||||||
Mfr: AA3528SF4C TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 880nm 120 DEGREE WATER CLEAR | Not Available Online | SMD/SMT | 880 nm | 3 mW/sr | 120 deg | 20 mA | 1.3 V | 100 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528SF4C | |||
Not Available Online | SMD/SMT | 20 mA | ||||||||||||||
Not Available Online | Through Hole | 940 nm | 30 mW/sr | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | ||||||
Not Available Online | Through Hole | 940 nm | 10 mW/sr | 50 deg | 20 mA | 1.2 V | 100 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | |||||
Mfr: WP7113SF4BT TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 880nm 30 DEGREE BLUE TRANSPARENT | Not Available Online | Through Hole | 880 nm | 20 mW/sr | 30 deg | 20 mA | 1.7 V | 80 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
Not Available Online | Through Hole | 875 nm | 20 mW/sr | 20 mA | 1.3 V | 100 mW | - 45 C | + 80 C | T-1 3/4 (5 mm) | |||||||
Mfr: KA-3528SF4S-R TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters SMD IR LED 880NM PLCC2 | Not Available Online | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | Through Hole | T-1 3/4 (5 mm) | ||||||||||||||
Not Available Online | SMD/SMT | 20 mA | ||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Mfr: L-7104F3BT-TNR2.54 TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters | Not Available Online | 20 mA | ||||||||||||||
Not Available Online | 20 mA |