Kingbright - UV LEDs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Lens Color/Style | Package / Case | Illumination Color | If - Forward Current | Vf - Forward Voltage | Wavelength/Color Temperature | Viewing Angle | Power Rating | Length | Height | Width | Minimum Operating Temperature | Maximum Operating Temperature | Lens Dimensions | Lens Shape | Lens Transparency | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ATS2012UV365 TTI: Not Assigned Kingbright Availability: Not Available OnlineUV LEDs 2x1.2mm UV SMD | Not Available Online | 0805 (2012 metric) | Ultraviolet (UVA) | 20 mA | 3.3 V | 365 nm | 150 deg | 120 mW | 2 mm | 0.75 mm | 1.25 mm | - 40 C | + 85 C | 2 mm x 1.25 mm | Rectangular | Water Clear | Reel | KTS-2012UV365 | |||||
Mfr: ATS2012UV385 TTI: Not Assigned Kingbright Availability: Not Available OnlineUV LEDs 2x1.2mm UV SMD | Not Available Online | 0805 (2012 metric) | Ultraviolet (UVA) | 20 mA | 3.3 V | 385 nm | 150 deg | 120 mW | 2 mm | 0.75 mm | 1.25 mm | - 40 C | + 85 C | 2 mm x 1.25 mm | Rectangular | Water Clear | Reel | KTS-2012UV385 | |||||
Mfr: ATS2012UV395 TTI: Not Assigned Kingbright Availability: Not Available OnlineUV LEDs 2x1.2mm UV SMD | Not Available Online | 0805 (2012 metric) | Ultraviolet (UVA) | 20 mA | 3.3 V | 395 nm | 150 deg | 120 mW | 2 mm | 0.75 mm | 1.25 mm | - 40 C | + 85 C | 2 mm x 1.25 mm | Rectangular | Water Clear | Reel | KTS-2012UV395 | |||||
Mfr: ATS2012UV415 TTI: Not Assigned Kingbright Availability: Not Available OnlineUV LEDs 2x1.2mm UV SMD | Not Available Online | 0805 (2012 metric) | Ultraviolet (NUV) | 20 mA | 3.3 V | 415 nm | 150 deg | 120 mW | 2 mm | 0.75 mm | 1.25 mm | - 40 C | + 85 C | 2 mm x 1.25 mm | Rectangular | Water Clear | Reel | KTS-2012UV415 | |||||
Mfr: APH1608UVC-A TTI: Not Assigned Kingbright Availability: Not Available OnlineUV LEDs ULTRAVIOLET WTR CLR | Not Available Online | 0603 (1608 metric) | Ultraviolet (UVA) | 20 mA | 3.5 V | 383 nm | 120 deg | 1.6 mm | 0.65 mm | 0.8 mm | - 40 C | + 85 C | 1 mm x 0.8 mm | Rectangular | Water Clear | ||||||||
Not Available Online | T-1 3/4 (5 mm) | Ultraviolet (UVA) | 395 nm | Water Clear | Bulk |