Kingbright - White LEDs
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | White LEDs | SMD/SMT | Side Looker | White | 110 deg | 20 mA | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Colorless | 2.5 mm x 0.8 mm | Rectangular | Water Clear | KA-2810AQWS-D | ||||||||||||
Mfr: AA2214VR4D1S-C1 TTI: Not Assigned Kingbright Availability: Not Available OnlineWhite LEDs Cool Wht 6K 1300mcd Water Clr 120 Deg | Not Available Online | White LEDs | SMD/SMT | 0805 (2112 metric) | Cool White | 6000 K | 1.3 cd | 120 deg | 20 mA | 4 V | 2.2 mm | 1.4 mm | 1.3 mm | - 40 C | + 85 C | Colorless | 1.65 mm x 1.15 mm | Oval | Water Clear | AA2214 | Reel | KA-2214VR4D1S-C1 |