HeliUM - Kingbright - White LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APG0603VWF-A1-5MAV TTI: Not Assigned Kingbright Availability: Not Available OnlineWhite LEDs WHITE .65X.35X0.2 MM LED SMD | Not Available Online | White LEDs | SMD/SMT | 0201 (0603 metric) | White | 320 mcd | 140 deg | 5 mA | 2.9 V | 16 mW | 0.65 mm | 0.35 mm | 0.2 mm | - 40 C | + 85 C | Yellow | 0.65 mm x 0.35 mm | Rectangular | Diffused | HeliUM | KPG-0603VWF-A1-5MAV | |||||||
Mfr: APG0603RWF-TT-5MAV TTI: Not Assigned Kingbright Availability: Not Available OnlineWhite LEDs 6500K 0201 Heli-Um 0.6x0.3mm SMD LED | Not Available Online | White LEDs | SMD/SMT | 0201 (0603 metric) | Cool White | 6500 K | 100 mcd | 140 deg | 5 mA | 2.9 V | 32 mW | 0.65 mm | 0.35 mm | 0.2 mm | - 40 C | + 85 C | Yellow | 0.65 mm x 0.35 mm | Rectangular | Water Clear | HeliUM | Reel | KPG-0603PWF-TT-5MAV |