Kingbright - Transistor Output Optocouplers
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4 Channel | 5000 Vrms | NPN Phototransistor | |||||||||||||||||||||
Not Available Online | 4 Channel | 5000 Vrms | Photodarlington | |||||||||||||||||||||
Not Available Online | 4 Channel | |||||||||||||||||||||||
Not Available Online | 1 Channel | |||||||||||||||||||||||
Not Available Online | 4 Channel | |||||||||||||||||||||||
Mfr: KB816D-B (SMD) TTI: Not Assigned Kingbright Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | ||||||||||||||||||||||
Not Available Online | 3 Channel | 5000 Vrms | NPN Phototransistor | |||||||||||||||||||||
Not Available Online | 3 Channel | 5000 Vrms | NPN Phototransistor | |||||||||||||||||||||
Not Available Online | 2 Channel | 5000 Vrms | NPN Phototransistor | |||||||||||||||||||||
Not Available Online | 1 Channel | 5000 Vrms | NPN Phototransistor | |||||||||||||||||||||
Not Available Online | 1 Channel | 5000 Vrms | Photodarlington | |||||||||||||||||||||
Not Available Online | 3 Channel | 5000 Vrms | Photodarlington | |||||||||||||||||||||
Not Available Online | 3 Channel | 5000 Vrms | NPN Phototransistor | |||||||||||||||||||||
Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 20 mA | 1.2 V | 35 V | 50 mA | 200 mV | 4 us | 3 us | 6 V | 200 mW | - 30 C | + 100 C | ||||||
Not Available Online | 2 Channel | 5000 Vrms | NPN Phototransistor | |||||||||||||||||||||
Not Available Online | SMD/SMT | 1 Channel | 2000 Vrms | NPN Phototransistor | 20 mA | 1.4 V | 35 V | 30 mA | 200 mV | 18 us | 18 us | 6 V | 170 mW | - 30 C | + 85 C | |||||||||
Not Available Online | SMD/SMT | SMD-DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 400 % | 20 mA | 1.2 V | 35 V | 50 mA | 200 mV | 4 us | 3 us | 6 V | 200 mW | - 30 C | + 100 C | ||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | 2 Channel | |||||||||||||||||||||||
Not Available Online | 1 Channel | 3750 Vrms | NPN Phototransistor | |||||||||||||||||||||
Not Available Online | 4 Channel | 5000 Vrms | NPN Phototransistor | |||||||||||||||||||||
Not Available Online | 1 Channel | 5000 Vrms | Photodarlington | |||||||||||||||||||||
Not Available Online | 2 Channel | 5000 Vrms | Photodarlington | |||||||||||||||||||||
Not Available Online | 4 Channel | |||||||||||||||||||||||
Not Available Online | 2 Channel |