JZ - Knowles - Trimmer / Variable Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4.5 pF to 20 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | ||||||
Not Available Online | 2 pF to 6 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | ||||||
Not Available Online | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ |