Knowles Johanson Manufacturing - Trimmer / Variable Capacitors
404 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | 0.8 pF to 10 pF | Wire | Air Trimmer Capacitor | - 65 C | + 125 C | Air Capacitors | Bulk | |||||||||
0In Stock | Air Capacitors | Bulk | ||||||||||||||
0In Stock | 4 pF to 18 pF | SMD/SMT | Sealed Trimmer Capacitor | 6.86 mm | - 55 C | + 125 C | Seal-Trim | Bulk | ||||||||
0In Stock | Cera-Trim | Reel | ||||||||||||||
Mfr: 9702-0SL-1R3 TTI: 9702-0SL-1R3 Knowles Johanson Manufacturing Trimmer / Variable Capacitors Trimmer / Variable Capacitors 0.5PF-2.5PF 250V | 0In Stock | 0.5 pF to 2.5 pF | 250 V | SMD/SMT | 0.125 in | 0.125 in | 0.04 in | - 55 C | + 125 C | Thin Trim | Reel | |||||
0In Stock | 0.148 in | Tuning Element | 0.125 in | Bulk | ||||||||||||
0In Stock | 0.42 in | Tuning Rotor | 0.201 in | Bulk | ||||||||||||
0In Stock | Seal-Trim | Bulk | ||||||||||||||
0In Stock | Seal-Trim | Bulk | ||||||||||||||
Not Available Online | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 7.98 mm (0.314 in) | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga Trim | Reel | ||||||
0In Stock | 0.8 pF to 8 pF | 500 V | Radial | 12.19 mm (0.48 in) | Trimmer Capacitor | - 65 C | + 125 C | Giga Trim | Bulk | |||||||
0In Stock | 0.8 pF to 8 pF | 500 V | Trimmer Capacitor | - 65 C | + 125 C | Giga-Trim | Bulk | |||||||||
Mfr: 9701-1SL-1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 0.5 pF to 1.3 pF | SMD/SMT | 3.56 mm (0.14 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.81 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||
0In Stock | 3 pF to 12 pF | SMD/SMT | 3.18 mm (0.125 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.58 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
0In Stock | 7 pF to 40 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
0In Stock | 10 pF to 50 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
0In Stock | Seal-Trim | Bulk | ||||||||||||||
0In Stock | Seal-Trim | Bulk | ||||||||||||||
0In Stock | Seal-Trim | Bulk | ||||||||||||||
0In Stock | Cera-Trim | Bulk | ||||||||||||||
0In Stock | Cera-Trim | Bulk | ||||||||||||||
0In Stock | 0.6 pF to 4.5 pF | 500 V | Radial | 7.98 mm (0.314 in) | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||
0In Stock | 0.6 pF to 4.5 pF | 500 V | Trimmer Capacitor | - 65 C | + 125 C | Giga-Trim | Bulk | |||||||||
0In Stock | 0.4 pF to 2.5 pF | 500 V | Trimmer Capacitor | - 65 C | + 125 C | Giga-Trim | Bulk | |||||||||
Mfr: 27283-3R10 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 0.4 pF to 2.5 pF | 500 V | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga-Trim | Reel |