Knowles Johanson Manufacturing - Trimmer / Variable Capacitors
404 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 pF to 4.5 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
Mfr: 9710-3SL-1 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 6 pF to 35 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||
0In Stock | Seal-Trim | Bulk | ||||||||||||||
0In Stock | 0.3 pF to 1.2 pF | 500 V | Trimmer Capacitor | - 65 C | + 125 C | Giga-Trim | Bulk | |||||||||
0In Stock | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 7.98 mm (0.314 in) | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga-Trim | Reel | ||||||
0In Stock | 500 V | Trimmer Capacitor | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||||||
0In Stock | 0.4 pF to 2.5 pF | 500 V | Trimmer Capacitor | - 65 C | + 125 C | Giga-Trim | Bulk | |||||||||
0In Stock | 0.6 pF to 2 pF | SMD/SMT | 3.56 mm (0.14 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.81 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
0In Stock | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | Trimmer Capacitor | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||||
0In Stock | 6 pF to 25 pF | SMD/SMT | 3.18 mm (0.125 in) | 3.18 mm (0.125 in) | Thin Trimmer Capacitor | 3.56 mm | 1.02 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
0In Stock | 0.248 in | Tuning Rotor | 0.072 in | Bulk | ||||||||||||
0In Stock | 0.45 in | Tuning Rotor | 0.125 in | Bulk | ||||||||||||
0In Stock | 0.156 in | Tuning Rotor | 0.04 in | Bulk | ||||||||||||
0In Stock | 0.6 pF to 2.5 pF | SMD/SMT | Ceramic Trimmer Capacitor | - 55 C | + 125 C | Cera-Trim | Bulk | |||||||||
0In Stock | 0.6 pF to 2.5 pF | SMD/SMT | Ceramic Trimmer Capacitor | - 55 C | + 125 C | Cera Trimmer | Reel | |||||||||
0In Stock | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 7.98 mm (0.314 in) | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga-Trim | Reel | ||||||
0In Stock | 0.8 pF to 10 pF | Through Hole | 12.954 mm (0.51 in) | Air Trimmer Capacitor | 7.493 mm | - 65 C | + 125 C | Air Capacitors | Bulk | |||||||
0In Stock | 0.8 pF to 10 pF | Wire | Non-Magnetic Trimmer Capacitor | - 65 C | + 125 C | Non-Magnetic Capacitors | Bulk | |||||||||
0In Stock | 1 pF to 30 pF | Wire | Air Trimmer Capacitor | - 65 C | + 125 C | Air Capacitors | Reel | |||||||||
0In Stock | 0.8 pF to 10 pF | Lug | Air Trimmer Capacitor | - 65 C | + 125 C | Air Capacitors | Bulk | |||||||||
0In Stock | 1.5 pF to 14 pF | SMD/SMT | Air Trimmer Capacitor | - 65 C | + 125 C | Air Capacitors | Bulk | |||||||||
0In Stock | Air Capacitors | Bulk | ||||||||||||||
0In Stock | Air Capacitors | Bulk | ||||||||||||||
0In Stock | Air Capacitors | Bulk | ||||||||||||||
0In Stock | Air Capacitors | Bulk |