E01 - Knowles Syfer - Feed Through Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1206J1000472MXTE01 TTI: 1206J1000472MXTE01 Knowles Syfer Availability: 0In StockFeed Through Capacitors 1206 4700pF 100v X7R 20% 3-Term C Filter | 0In Stock | 4.7 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | E01 | Reel | ||||||||
Mfr: 1206J1000471MCTE01 TTI: 1206J1000471MCTE01 Knowles Syfer Availability: 0In Stock40.000 On Order Expected 05-Aug-27 Feed Through Capacitors 1206 470pF 100v C0G 20% 3-Term C Filter | 0In Stock40.000 On Order Expected 05-Aug-27 | 470 pF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | E01 | Reel | ||||||||
Mfr: 1206J1000102MCTE01 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 1206 1000pF 100v C0G 20% 3-Term C Filter | 0In Stock | 1 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | E01 | Reel | ||||||||
Mfr: 1206J1000101MCTE01 TTI: Not Assigned Knowles Syfer Availability: Not Available OnlineFeed Through Capacitors 1206 100pf 100V C0G 20% 3-TERM C FILTER | Not Available Online | 100 pF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | E01 | Reel | ||||||||
Mfr: 1206J1000220MCTE01 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 1206 22pF 100V C0G 20% 3-TERM C FILTER | 0In Stock | 22 pF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | E01 | Reel | ||||||||
Mfr: 1206J1000471MATE01 TTI: Not Assigned Knowles Syfer Availability: Not Available OnlineFeed Through Capacitors 100V 470pF 300mA EMI Filter AEC-Q200 | Not Available Online | 470 pF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | E01 | AEC-Q200 | Reel | |||||||
Mfr: 1206J1000220MATE01 TTI: Not Assigned Knowles Syfer Availability: Not Available OnlineFeed Through Capacitors 100V 22pF 300mA EMI Filter AEC-Q200 | Not Available Online | 22 pF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | E01 | AEC-Q200 | Reel |