JZL - Knowles Voltronics - Trimmer / Variable Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 7 pF to 20 pF | SMD/SMT | 2.5 mm (0.098 in) | 3.2 mm (0.126 in) | 50 % | - 40 C | + 85 C | JZL | Reel | |||||||
0In Stock | 6 pF to 25 pF | SMD/SMT | 2.5 mm (0.098 in) | 3.2 mm (0.126 in) | 50 % | - 40 C | + 85 C | JZL | Reel | |||||||
0In Stock | 4 pF to 10 pF | SMD/SMT | 2.5 mm (0.098 in) | 3.2 mm (0.126 in) | 50 % | - 40 C | + 85 C | JZL | Reel |